ams OSRAM 3.6 V White LED SMT Surface KW DELSS2.CC KW DELSS2.CC-BXCY-4F8G-46A8
- RS Stock No.:
- 211-6739
- Mfr. Part No.:
- KW DELSS2.CC-BXCY-4F8G-46A8
- Brand:
- ams OSRAM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$20.65
(exc. GST)
$22.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | $0.413 | $20.65 |
| 500 - 950 | $0.402 | $20.10 |
| 1000 + | $0.396 | $19.80 |
*price indicative
- RS Stock No.:
- 211-6739
- Mfr. Part No.:
- KW DELSS2.CC-BXCY-4F8G-46A8
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | White | |
| Package Type | SMT | |
| Maximum Forward Current | 33mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.6V | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 1800 → 3900 mcd | |
| Colour Rendering Index CRI | 90% | |
| LED Luminous Flux | 5850 → 10800 mlm | |
| Standards/Approvals | IEC 62471:2006 | |
| Colour Temperature | 5700K | |
| Lens Finish | Diffused | |
| Series | KW DELSS2.CC | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour White | ||
Package Type SMT | ||
Maximum Forward Current 33mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 1 | ||
Forward Voltage 3.6V | ||
Viewing Angle 120 ° | ||
LED Luminosity 1800 → 3900 mcd | ||
Colour Rendering Index CRI 90% | ||
LED Luminous Flux 5850 → 10800 mlm | ||
Standards/Approvals IEC 62471:2006 | ||
Colour Temperature 5700K | ||
Lens Finish Diffused | ||
Series KW DELSS2.CC | ||
Automotive Standard AEC-Q102 | ||
- COO (Country of Origin):
- CN
The OSRAM Opto Semiconductors LED offers superior light quality for ambient white illumination also allows excellent colour rendering by using dedicated phosphors with high CRI. It has 5700 K colour temperature.
EPI_Sapphire chip technology
Corrosion robustness class: 2B
AEC-Q102 qualified
Very small colour and brightness bins
Supports single and multi light point applications (matrix)
Related links
- ams OSRAM 3.6 V White LED SMT Surface Mount KW DELSS2.CC
- ams OSRAM 3.6 V White LED SMT Surface Mount KW DELSS2.CC KW DELSS2.CC-BXCY-4H8I-46A8
- ams OSRAM 3.6 V White LED SMT Surface Mount KW DELSS2.CC KW DELSS2.CC-BXCY-4L8N-46A8
- ams OSRAM 3.6 V White LED SMT Surface Mount KW DELSS2.CC KW DELSS2.CC-BXCY-4U9X-46A8
- ams OSRAM 3.6 V White LED SMT Surface Mount KW DELSS2.CC KW DELSS2.CC-BXCY-4R9T-46A8
- ams OSRAM 3.6 V White LED SMT Surface Mount KW DELSS2.CC KW DELSS2.CC-BXCY-4O9Q-46A8
- ams OSRAM 3.6 V White LED SMT Surface Mount KW DELSS2.CC KW DELSS2.CC-BXCY-4J8K-46A8
- ams OSRAM 3.6 V White LED Surface Mount KW DELSS2.CC KW DELSS2.CC-BXCY-4C6E-46A8
