ams OSRAM 2.4 V RGB LED PLCC Surface Multi CHIP LED LRTBR48G-P9Q7-1+R7S5-26+N5P-68

This image is representative of the product range

Get a bulk buy discount

Add 32000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 16000 units)*

$11,152.00

(exc. GST)

$12,272.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 16,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
16000 - 16000$0.697$11,152.00-
32000 - 144000$0.679$10,864.002%
160000 +$0.611$9,776.0012%

*price indicative

RS Stock No.:
170-9543
Mfr. Part No.:
LRTBR48G-P9Q7-1+R7S5-26+N5P-68
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

LED Colour

RGB

Maximum Forward Current

10mA

Package Type

PLCC

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

3

Forward Voltage

2.4V

Number of Pins

4

Viewing Angle

120 °

LED Luminosity

140 → 315 mcd, 31.5 → 71 mcd, 63 → 140 mcd

Lens Dimensions

1.13 x 1.13 x 0.75 mm

Lens Shape

Square

Dominant Wavelength

476nm, 538nm, 627nm

Standards/Approvals

RoHS

Lens Colour

Clear

Series

Multi CHIP LED

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
TW

OSRAM Multi CHIPLED RGB Series LEDs


The Multi CHIPLED RGB LED from OSRAM Opto Semiconductors, features 3 dies (red, true green and blue) which can be controlled separately to produce various colours including white. These multi-chip packages have a black body which offer an enhanced contrast.Applications for the LTRB R8SF CHIPLED include: Pachinko machines, coupling into light guides, backlighting for LCDs, switches, keys, illuminated advertising and general lighting.

Features of the Multi CHIPLED LEDs:

RGB multi-chip LEDs

Operating temperature range: -40 to +85°C

Compact SMT package: 3.1 x 3.1 x 0.95 mm

Note

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy