Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-3301

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$36.00

(exc. GST)

$40.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 24,800 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 900$0.36$36.00
1000 - 1400$0.349$34.90
1500 +$0.338$33.80

*price indicative

RS Stock No.:
208-8002
Mfr. Part No.:
HLMP-3301
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

LED

LED Colour

Red

Maximum Forward Current

90mA

Package Type

5 mm (T-1 3/4)

Packaging

Bulk

Mount Type

Through Hole

Maximum Power Dissipation

135mW

Forward Voltage

1.9V

Number of Pins

2

Viewing Angle

60 °

Lens Dimensions

8.43 x 5.08 mm

LED Luminosity

5.4 mcd

Lens Shape

Round

Dominant Wavelength

626nm

Standards/Approvals

RoHS

Lens Colour

Red

Lens Finish

Diffused, Tinted

Series

HLMP

Automotive Standard

No

The Broadcom diffused LED lamps is widely used in general purpose indicator applications. Diffusants, tints, and optical design are balanced to yield superior light output and wide viewing angles. Several intensity choices are available in each colour for increased design flexibility.

High intensity

Popular T-13/4 diameter package

Selected minimum intensities

Wide viewing angle

General purpose leads

Reliable and rugged

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy