Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-3750

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save $10.00

View bulk pricing options

Subtotal (1 pack of 5 units)*

$5.10

(exc. GST)

$5.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,390 unit(s) ready to ship from another location
  • Plus 15,145 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 495$1.02$5.10-
500 - 995$1.00$5.00$10.00
1000 +$0.98$4.90$40.00

*price indicative

Packaging Options:
RS Stock No.:
590-519
Mfr. Part No.:
HLMP-3750
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

LED Colour

Red

Product Type

LED

Package Type

5 mm (T-1 3/4)

Maximum Forward Current

25mA

Mount Type

Through Hole

Packaging

Bulk

Forward Voltage

1.9V

Number of Pins

2

Viewing Angle

24 °

LED Luminosity

90.2 mcd

Lens Dimensions

9.19 x 5.08 mm

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

626nm

Series

HLMP

Lens Finish

Clear

Lens Colour

Clear

Automotive Standard

No

Avago HLMP-3x07/3x50/3x60/3x90 Series LEDs


This family of LEDs, from Avago Technologies, are non-diffused lamps in standard T-1 3/4 (5mm) package. These ultra-bright LED lamps offer a high performance to conventional LEDs. Suitable applications for the LEDs include; lighted switches, backlighting front panels, light pipe sources and keyboard indicators.

This family includes HLMP-3707, HLMP-3907, HLMP-3750, HLMP-3850, HLMP-3950, HLMP-3960, HLMP-3390, HLMP-3490 and HLMP-3590.

Features:

- Improved brightness

- Improved colour performance

- Standard T-1 3/4 (5mm) package

- IC compatible

- Low current capability

- Reliable and rugged

- Variety of colour available

Visible Light LEDs, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy