Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-3301
- RS Stock No.:
- 208-8001
- Mfr. Part No.:
- HLMP-3301
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 2000 units)*
$472.00
(exc. GST)
$520.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.236 | $472.00 | - |
| 4000 - 8000 | $0.227 | $454.00 | 3% |
| 10000 + | $0.223 | $446.00 | 5% |
*price indicative
- RS Stock No.:
- 208-8001
- Mfr. Part No.:
- HLMP-3301
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | 5 mm (T-1 3/4) | |
| Maximum Forward Current | 90mA | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Forward Voltage | 1.9V | |
| Maximum Power Dissipation | 135mW | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| LED Luminosity | 5.4 mcd | |
| Lens Dimensions | 8.43 x 5.08 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 626nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Diffused, Tinted | |
| Series | HLMP | |
| Lens Colour | Red | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Red | ||
Package Type 5 mm (T-1 3/4) | ||
Maximum Forward Current 90mA | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Forward Voltage 1.9V | ||
Maximum Power Dissipation 135mW | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
LED Luminosity 5.4 mcd | ||
Lens Dimensions 8.43 x 5.08 mm | ||
Lens Shape Round | ||
Dominant Wavelength 626nm | ||
Standards/Approvals RoHS | ||
Lens Finish Diffused, Tinted | ||
Series HLMP | ||
Lens Colour Red | ||
Automotive Standard No | ||
The Broadcom diffused LED lamps is widely used in general purpose indicator applications. Diffusants, tints, and optical design are balanced to yield superior light output and wide viewing angles. Several intensity choices are available in each colour for increased design flexibility.
High intensity
Popular T-13/4 diameter package
Selected minimum intensities
Wide viewing angle
General purpose leads
Reliable and rugged
Related links
- Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-3301
- Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP
- Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-3750
- Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EG30-NR000
- Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP-E
- Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP-E HLMP-EG08-YZ000
- Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP-E HLMP-EG15-UX000
- Broadcom 1.9 V Green, Red LED 5 mm (T-1 3/4) Through Hole HLMP
