ams OSRAM 2.95 V White LED SMT Surface DURIS® S 5 GW PSLM31.WB-JSJU-M1M6-1
- RS Stock No.:
- 194-6447
- Mfr. Part No.:
- GW PSLM31.WB-JSJU-M1M6-1
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 194-6447
- Mfr. Part No.:
- GW PSLM31.WB-JSJU-M1M6-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | LED | |
| Package Type | SMT | |
| Maximum Forward Current | 200mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.95V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 56 → 71 lm | |
| Lens Dimensions | 3 x 2.55 x 0.6 mm | |
| Lens Shape | Square | |
| Standards/Approvals | cURus | |
| Series | DURIS® S 5 | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type LED | ||
Package Type SMT | ||
Maximum Forward Current 200mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 2.95V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 56 → 71 lm | ||
Lens Dimensions 3 x 2.55 x 0.6 mm | ||
Lens Shape Square | ||
Standards/Approvals cURus | ||
Series DURIS® S 5 | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The compact, mid-power Duris S5 LED with industry standard 3030 package that come with high efficacies, colour quality and long lifetimes ideal choice for all indoor General lighting applications.
Package: white SMT package, coloured diffused resin
Typ. Radiation: 120° (Lambertian emitter)
Luminous Flux: typ. 58 lm
Luminous efficacy: typ. 197 lm/W
Applications
Architecture / Garden Lighting (LED & Laser)
Mood Lighting
Related links
- ams OSRAM 2.95 V White LED SMT Surface Mount DURIS® S 5 GW PSLM31.WB-JSJU-M1M6-1
- ams OSRAM 3.3 V White LED SMT Surface Mount DURIS E 2835 GW JTLPS1.1B-LLMN-M1M6-1
- ams OSRAM 23.2 V White LED SMT Surface Mount DURIS S8
- ams OSRAM 3.2 V White LED SMT Surface Mount DURIS S5
- ams OSRAM 5.8 V White LED SMT Surface Mount DURIS S8
- ams OSRAM 3.2 V White LED SMT Surface Mount DURIS S5 GW PSLM32.UL-JSJU-NC-1
- ams OSRAM 2.95 V Horti White High Power LED SMD Epoxy SMD OSCONIQ P 3737 GW PUSRA2.HW-S6T2-M4-1
- ams OSRAM 2.95 V Horti White High Power LED SMD Epoxy SMD OSCONIQ P 3737 GW PUSRA2.HW-S6T2-M1-1
