ams OSRAM 3.3 V White LED SMT Surface DURIS E 2835 GW JTLPS1.1B-LLMN-M1M6-1
- RS Stock No.:
- 271-1781
- Mfr. Part No.:
- GW JTLPS1.1B-LLMN-M1M6-1
- Brand:
- ams OSRAM
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 31%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$15.15
(exc. GST)
$16.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 9,250 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | $0.303 | $15.15 | - |
| 500 - 2450 | $0.208 | $10.40 | 31% |
| 2500 - 4950 | $0.175 | $8.75 | 42% |
| 5000 - 9950 | $0.149 | $7.45 | 50% |
| 10000 + | $0.134 | $6.70 | 55% |
*price indicative
- RS Stock No.:
- 271-1781
- Mfr. Part No.:
- GW JTLPS1.1B-LLMN-M1M6-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | LED | |
| Package Type | SMT | |
| Maximum Forward Current | 200mA | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.3V | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 95 lm | |
| Standards/Approvals | IEC 62471:2006 | |
| Series | DURIS E 2835 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type LED | ||
Package Type SMT | ||
Maximum Forward Current 200mA | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 3.3V | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 95 lm | ||
Standards/Approvals IEC 62471:2006 | ||
Series DURIS E 2835 | ||
The ams OSRAM SMT White LED is a DURIS E 2835 colour family LED which provides an excellent colour rendering and supreme efficacy in cost effective industry standard LED. This DURIS E 2835 never fails to impress with its performance on system level. This device is designed for specific or recommended applications only such as indoor lighting and entertainment applications. Change management for this component is aligned with the requirements of the lighting market.
Typically 95 Lm luminous flux
Typically 120 degree radiation
Coloured diffused silicone resin package
Typically 206 Lm per W luminous efficacy
Related links
- ams OSRAM 3.3 V White LED SMT Surface Mount DURIS E 2835 GW JTLPS1.1B-LLMN-M1M6-1
- ams OSRAM 3.3 V White LED SMT Surface Mount DURIS E 2835 GW JTLPS1.1L-MKMP-NC-1
- ams OSRAM 2.95 V White LED SMT Surface Mount DURIS® S 5
- ams OSRAM 2.95 V White LED SMT Surface Mount DURIS® S 5 GW PSLM31.WB-JSJU-M1M6-1
- ams OSRAM 2.5 V Amber LED SMT Surface Mount DURIS E 2835 GA JTLPS1.23-H2H7-23-1
- ams OSRAM 23.2 V White LED SMT Surface Mount DURIS S8
- ams OSRAM 6.4 V White LED SMT Surface Mount OSCONIQ E 2835
- ams OSRAM 2.71 V White LED SMT Surface Mount OSCONIQ E 2835
