Wurth Elektronik 2.4 V RGB LED 3216 Surface WL-SFRW 156120M173000

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$12.64

(exc. GST)

$13.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
  • Plus 2,710 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 740$1.264$12.64-
750 - 1490$1.233$12.332%
1500 +$1.216$12.163%

*price indicative

Packaging Options:
RS Stock No.:
184-7218
Distrelec Article No.:
304-32-638
Mfr. Part No.:
156120M173000
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

LED Colour

RGB

Product Type

LED

Maximum Forward Current

25mA

Package Type

3216

Mount Type

Surface

Packaging

Tape & Reel

Number of LEDs

1

Forward Voltage

2.4V

Maximum Power Dissipation

48mW

Number of Pins

4

Viewing Angle

120 °

Lens Dimensions

3.2 x 1.6 x 1.1 mm

LED Luminosity

250 (Blue) mcd, 270 (Red) mcd, 700 (Green) mcd

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

470nm, 525nm, 624nm

Lens Colour

Clear

Series

WL-SFRW

Lens Finish

Rectangular

Automotive Standard

No

COO (Country of Origin):
CN
RGB LED

Ideal for narrow space applications

Wide viewing angle

Low power consumption

Industry standard footprint

Small package for exceptional brightness

To emit light through a small cut-out hole in PCB

Compatible with automatic placement machine

Applications

LED Front panel indicators

LCD backlighting

Backlighting for keypad, symbol and switch button

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy