Wurth Elektronik 2.4 V RGB LED 3216 Surface WL-SFRW 156120M173000
- RS Stock No.:
- 184-6965
- Mfr. Part No.:
- 156120M173000
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 6000 more to save $102.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$2,313.00
(exc. GST)
$2,544.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.771 | $2,313.00 | - |
| 6000 - 27000 | $0.754 | $2,262.00 | $102.00 |
| 30000 + | $0.678 | $2,034.00 | $2,790.00 |
*price indicative
- RS Stock No.:
- 184-6965
- Mfr. Part No.:
- 156120M173000
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | RGB | |
| Maximum Forward Current | 25mA | |
| Package Type | 3216 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 1 | |
| Maximum Power Dissipation | 48mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 250 (Blue) mcd, 270 (Red) mcd, 700 (Green) mcd | |
| Lens Dimensions | 3.2 x 1.6 x 1.1 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 470nm, 525nm, 624nm | |
| Standards/Approvals | RoHS | |
| Series | WL-SFRW | |
| Lens Finish | Rectangular | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour RGB | ||
Maximum Forward Current 25mA | ||
Package Type 3216 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 1 | ||
Maximum Power Dissipation 48mW | ||
Forward Voltage 2.4V | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
LED Luminosity 250 (Blue) mcd, 270 (Red) mcd, 700 (Green) mcd | ||
Lens Dimensions 3.2 x 1.6 x 1.1 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 470nm, 525nm, 624nm | ||
Standards/Approvals RoHS | ||
Series WL-SFRW | ||
Lens Finish Rectangular | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 2.4 V RGB LED 3216 Surface Mount WL-SFRW 156120M173000
- Wurth Elektronik 2.4 V RGB LED 1205 Surface Mount WL-SFRW
- Wurth Elektronik 2.4 V RGB LED 1205 Surface Mount WL-SFRW 156125M173000
- Wurth Elektronik 2.4 V RGB LED 1616 Surface Mount WL-SFCW
- Wurth Elektronik 2.4 V RGB LED 2012 Surface Mount WL-SFCW
- Wurth Elektronik 2.4 V RGB LED 0404 Surface Mount WL-SFCC
- Wurth Elektronik 2.4 V RGB LED 1616 Surface Mount WL-SFCD 150066M153000
- Wurth Elektronik 2.4 V RGB LED 1616 Surface Mount WL-SFCW 150066M173000
