ROHM 1.9 V Yellow LED 1005 Surface SML-P11MTT86R
- RS Stock No.:
- 182-8065
- Mfr. Part No.:
- SML-P11MTT86R
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$650.00
(exc. GST)
$700.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 20000 | $0.13 | $650.00 |
| 25000 + | $0.117 | $585.00 |
*price indicative
- RS Stock No.:
- 182-8065
- Mfr. Part No.:
- SML-P11MTT86R
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Yellow | |
| Package Type | 1005 | |
| Maximum Forward Current | 1mA | |
| Mount Type | Surface | |
| Forward Voltage | 1.9V | |
| Number of Pins | 2 | |
| Lens Dimensions | 1 x 0.6 x 0.2 mm | |
| LED Luminosity | 2.1 mcd | |
| Dominant Wavelength | 574nm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Yellow | ||
Package Type 1005 | ||
Maximum Forward Current 1mA | ||
Mount Type Surface | ||
Forward Voltage 1.9V | ||
Number of Pins 2 | ||
Lens Dimensions 1 x 0.6 x 0.2 mm | ||
LED Luminosity 2.1 mcd | ||
Dominant Wavelength 574nm | ||
- COO (Country of Origin):
- JP
ROHM's PICOLED™-Using its second-to-none merits from ultra-small & ultra-thin configuration, ultra-fine LED matrices beyond common sense can be made, boosting the level of expression ultimately. Also, this device is indispensable for future design-in for whatever application requiring downsizing.
PICOLED™-eco series
1.0x0.6(t=0.2)mm :Ultra-small & ultra-thin package
Luminous intensity is selected at IF=1mA.
Ultra compact, thin size 1.0x0.6mm
Accomplishes low power consuming application specification assured at IF=1mA
Related links
- ROHM 1.9 V Yellow LED 1005 Surface Mount SML-P11MTT86R
- ROHM 1.9 V Yellow LED 0402 Surface Mount SML
- ROHM 1.9 V Yellow LED SML-P11 Surface Mount SML-P11YTT86R
- ROHM 1.9 V Yellow LED 0402 Surface Mount SML SML-P11YTT86
- ROHM 1.9 V Green, Yellow LED 0402 Surface Mount SML SML-P11MTT86
- Vishay 2.4 V Yellow LED 1005 Surface Mount Ultrabright VLMY1500-GS08
- Wurth Elektronik 2.4 V Yellow LED 1005 Surface Mount WL-SMCC 150040YS73240
- Kingbright 2.5 V Yellow LED 1005 Surface Mount KPHHS-1005 KPHHS-1005SYCK
