ams OSRAM 6.8 V Red LED SMT Surface DURIS S5 GR PSLR31.13-GTHP-R1R2-1
- RS Stock No.:
- 161-1911
- Mfr. Part No.:
- GR PSLR31.13-GTHP-R1R2-1
- Brand:
- ams OSRAM
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$16.13
(exc. GST)
$17.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.645 | $16.13 | - |
| 750 - 1475 | $0.628 | $15.70 | 2% |
| 1500 + | $0.618 | $15.45 | 4% |
*price indicative
- RS Stock No.:
- 161-1911
- Mfr. Part No.:
- GR PSLR31.13-GTHP-R1R2-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 200mA | |
| Package Type | SMT | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 6.8V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3 x 3 x 0.6 mm | |
| LED Luminous Flux | 22.4 lm | |
| LED Luminosity | 9.3 cd | |
| Lens Shape | Square | |
| Dominant Wavelength | 620nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Diffused | |
| Lens Colour | Red | |
| Series | DURIS S5 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 200mA | ||
Package Type SMT | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 6.8V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3 x 3 x 0.6 mm | ||
LED Luminous Flux 22.4 lm | ||
LED Luminosity 9.3 cd | ||
Lens Shape Square | ||
Dominant Wavelength 620nm | ||
Standards/Approvals RoHS | ||
Lens Finish Diffused | ||
Lens Colour Red | ||
Series DURIS S5 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
DURIS® S 5, 620 nm ( red ), typ. 24 lm
Package: white smt package, coloured diffused
Silicone resin
Viewing angle at 50 % iv: 120°
colour: 620 nm ( red )
Luminous flux: typ. 24 lm
Luminous efficacy: typ. 26 lm/w
Architectural lighting
Accent and effect lighting
Indoor general lighting
Linear lights
Professional downlights
Room lighting: ceiling light, cove lighting,
Chandeliers, pendants, sconces
Related links
- ams OSRAM 6.8 V Red LED SMT Surface Mount DURIS S5
- ams OSRAM 6.8 V Blue LED SMT Surface Mount DURIS S5
- ams OSRAM 6.8 V Blue LED SMT Surface Mount DURIS S5 GD PSLR31.13-1U3U-25-1
- ams OSRAM 2.4 V Red LED Ceramic package Surface Mount DURIS S5
- ams OSRAM 2.4 V Red LED Ceramic package Surface Mount DURIS S5 GR PSLM31.23-FTGP-46-1
- ams OSRAM 6.8 V White LED 3030 Surface Mount DURIS S5
- ams OSRAM 6.8 V White LED 3030 Surface Mount DURIS S5 GW PSLR31.FM-K2K4-50S5-1
- ams OSRAM 3.2 V White LED SMT Surface Mount DURIS S5
