ams OSRAM 6.8 V Blue LED SMT Surface DURIS S5 GD PSLR31.13-1U3U-25-1
- RS Stock No.:
- 161-1903
- Mfr. Part No.:
- GD PSLR31.13-1U3U-25-1
- Brand:
- ams OSRAM
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save $10.50
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$13.98
(exc. GST)
$15.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.559 | $13.98 | - |
| 750 - 1475 | $0.545 | $13.63 | $10.50 |
| 1500 + | $0.536 | $13.40 | $34.50 |
*price indicative
- RS Stock No.:
- 161-1903
- Mfr. Part No.:
- GD PSLR31.13-1U3U-25-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Blue | |
| Product Type | LED | |
| Package Type | SMT | |
| Maximum Forward Current | 200mA | |
| Packaging | 12 mm Tape with 3000 pcs on Dia 180 mm Reel | |
| Mount Type | Surface | |
| Forward Voltage | 6.8V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3 x 3 x 0.6 mm | |
| Lens Shape | Square | |
| Dominant Wavelength | 461nm | |
| Standards/Approvals | IEC 62471:2008 | |
| Lens Colour | Diffused | |
| Lens Finish | Diffused | |
| Series | DURIS S5 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Blue | ||
Product Type LED | ||
Package Type SMT | ||
Maximum Forward Current 200mA | ||
Packaging 12 mm Tape with 3000 pcs on Dia 180 mm Reel | ||
Mount Type Surface | ||
Forward Voltage 6.8V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3 x 3 x 0.6 mm | ||
Lens Shape Square | ||
Dominant Wavelength 461nm | ||
Standards/Approvals IEC 62471:2008 | ||
Lens Colour Diffused | ||
Lens Finish Diffused | ||
Series DURIS S5 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Wide spectrum of phosphor converted Red, Amber, Green, Blue with excellent colour rendering and supreme efficacy in cost effective industry standard LED
Package: white smt package, coloured diffused
Silicone resin
Viewing angle at 50 % iv: 120°
colour: 450 nm ( deep blue )
Radiant flux: typ. 480 mw
Radiant efficiency: typ. 51 %
Architectural lighting
Accent and effect lighting
Indoor general lighting
Linear lights
Professional downlights
Room lighting: ceiling light, cove lighting,
Chandeliers, pendants, sconces
Related links
- ams OSRAM 6.8 V Blue LED SMT Surface Mount DURIS S5
- ams OSRAM 6.8 V Red LED SMT Surface Mount DURIS S5
- ams OSRAM 6.8 V Red LED SMT Surface Mount DURIS S5 GR PSLR31.13-GTHP-R1R2-1
- ams OSRAM 3.4 V Blue LED SMT Surface Mount DURIS S5
- ams OSRAM 3.4 V Blue LED SMT Surface Mount DURIS S5 GD PSLM31.14-RNSJ-25-1
- ams OSRAM 6.8 V White LED 3030 Surface Mount DURIS S5
- ams OSRAM 6.8 V White LED 3030 Surface Mount DURIS S5 GW PSLR31.FM-K2K4-50S5-1
- ams OSRAM 3.2 V White LED SMT Surface Mount DURIS S5
