ams OSRAM3 V Purple LED 3030 (1212) SMD, DURIS S5 GP PSLM31.14-RJRL-P1P2-1-100-R18

Unavailable
RS will no longer stock this product.
RS Stock No.:
181-6804
Mfr. Part No.:
GP PSLM31.14-RJRL-P1P2-1-100-R18
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

Purple

Package Type

3030 (1212)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3 V

Radiant Flux

112 → 140mW

Viewing Angle

120 °

Dominant Wavelength

280 → 800 (Biologically-Active Photon Flux) nm, 400 → 700 (Photosynthetic Photon Flux) nm

Series

DURIS S5

Dimensions

3 x 3 x 0.6mm

Forward Current

400mA

COO (Country of Origin):
CN
DURIS® S 5 is also available in several colour versions, offering exciting and efficient opportunities for innovative applications and designs. Thanks to OSRAM innovation colour chip UX:3 & TF, all colours achieve state of the art efficacy and brightness. All these colours enable less LED usage and smaller PCB design, and thus cost savings in assembly.

Wide spectrum colour solution
Complete portfolio with industrial standard footprint (3030) of 3 mm x 3 mm
Epoxy based package
Best in class flux with hot/cold factor (85 °C to 25 °C)
Applications
Smart lighting
Residential Indoor Lighting
Residential Outdoor Lighting
colour changing mood lighting designs
High colour quality tunable white retrofits
High colour quality tunable white LED fits (RGB solution to achieve tunable white)
Consumer horticulture lighting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy