Broadcom 2.6 V Red LED 0603 Surface Chip LED HSMZ-C190

This image is representative of the product range

Get a bulk buy discount

Add 20000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$1,300.00

(exc. GST)

$1,432.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 16000$0.325$1,300.00-
20000 +$0.293$1,172.009%

*price indicative

RS Stock No.:
178-1690
Mfr. Part No.:
HSMZ-C190
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

LED

LED Colour

Red

Package Type

0603

Maximum Forward Current

25mA

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2.6V

Maximum Power Dissipation

60mW

Number of Pins

2

Viewing Angle

170 °

LED Luminosity

45 mcd

Lens Dimensions

1.6 x 0.8 x 0.8 mm

LED Luminous Flux

122 lm

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

631nm

Lens Finish

Clear

Lens Colour

Clear

Series

Chip LED

Automotive Standard

No

Avago HSMx-C190 Series LEDs


The HSMx-C190 series, from Avago Technologies, are surface mount (SMT) Chip LEDs. They come in the industry standard 1.6 x 0.8mm footprint with a 0.8 mm profile.

The HSMx-C190 chip LEDs are designed in an industry standard package for ease of handling and use. Various different LED colours are available in nine compact, single colour packages. Suitable applications for the HSMx-C190 Chip LEDs include; keypad backlighting, push-button backlighting, LCD backlighting, symbol backlighting and front panel indicators.

Features of the HSMx-C190 series:

- Compact package

- Industry standard 0603 footprint

- Viewing angle: 170°

- Compatible with IR solder

- Diffused optics

- Operating temperature range of -40°C to +85°C

- Various colours available

Visible Light LEDs, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy