Broadcom 1.9 V Red LED 0603 Surface Chip LED HSMC-C191
- RS Stock No.:
- 178-1675
- Mfr. Part No.:
- HSMC-C191
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$904.00
(exc. GST)
$996.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 16000 | $0.226 | $904.00 | - |
| 20000 + | $0.204 | $816.00 | 9% |
*price indicative
- RS Stock No.:
- 178-1675
- Mfr. Part No.:
- HSMC-C191
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 25mA | |
| Package Type | 0603 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 60mW | |
| Forward Voltage | 1.9V | |
| Number of Pins | 2 | |
| Viewing Angle | 170 ° | |
| LED Luminosity | 90 mcd | |
| Lens Dimensions | 1.6 x 0.8 x 0.6 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 626nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | Chip LED | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 25mA | ||
Package Type 0603 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 60mW | ||
Forward Voltage 1.9V | ||
Number of Pins 2 | ||
Viewing Angle 170 ° | ||
LED Luminosity 90 mcd | ||
Lens Dimensions 1.6 x 0.8 x 0.6 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 626nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series Chip LED | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Avago HSMx-C191 Series LEDs
The HSMx-C191 series, from Avago Technologies, are surface mount (SMT) Chip LEDs. They come in the industry standard 1.6 x 0.8mm footprint with a low 0.6 mm profile.
The HSMx-C191 chip LEDs are designed in an industry standard package for ease of handling and use. Various different LED colours are available in nine compact, single colour packages. Suitable applications for the HSMx-C191 Chip LEDs include; keypad backlighting, push-button backlighting, LCD backlighting, symbol backlighting and front panel indicators.
Features of the HSMx-C191 series:
- Compact package
- Industry standard 0603 footprint
- Viewing angle: 170°
- Compatible with IR solder
- Diffused optics
- Operating temperature range of -40°C to +85°C
- Various colours available
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 1.9 V Red LED 0603 Surface Mount Chip LED HSMC-C191
- Broadcom 1.9 V Red LED 2012 Surface Mount Chip LED
- Broadcom 1.9 V Red LED 2012 Surface Mount Chip LED HSMC-C170
- Broadcom 2.1 V Red LED 0603 Surface Mount Chip LED
- Broadcom 2.1 V Red LED 0603 Surface Mount Chip LED HSMS-C191
- Broadcom 1.9 V Red LED 1606 Surface Mount HSMC
- Broadcom 2.6 V Red LED 0603 Surface Mount Chip LED
- Broadcom 2.6 V Red LED 0603 Surface Mount Chip LED HSMS-C120
