Broadcom 1.85 V Green, Red LED 0603 Surface HSMF-C16x HSMF-C165

This image is representative of the product range

Get a bulk buy discount

Add 20000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$1,164.00

(exc. GST)

$1,280.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 16000$0.291$1,164.00-
20000 +$0.262$1,048.009%

*price indicative

RS Stock No.:
178-1666
Mfr. Part No.:
HSMF-C165
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

LED

LED Colour

Green, Red

Maximum Forward Current

20mA

Package Type

0603

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

2

Forward Voltage

1.85V

Maximum Power Dissipation

52mW

Number of Pins

4

Viewing Angle

120 °

LED Luminosity

10 mcd

Lens Dimensions

1.6 x 0.8 x 0.5 mm

Lens Shape

Rectangular

Standards/Approvals

No

Dominant Wavelength

621nm

Series

HSMF-C16x

Lens Finish

Clear

Lens Colour

Clear

Automotive Standard

No

Broadcom HSMF-C16x Series LED, 120° Viewing Angle, 52mW Maximum Power Dissipation - HSMF-C165


This 0603 SMD LED is a Compact surface-mount indicator combining green and red emitters in a dual configuration for small-format electronic assemblies. It is intended for low-power signalling and status indication in densely populated boards, supplied in reel packaging for automated placement and continuous production workflows.

Features and Benefits:


• 120° viewing angle gives broad visibility in tight spaces
• Clear rectangular lens preserves Sharp indicator contrast
• 10mcd luminous output supports low-light signalling
• 52mW maximum dissipation keeps power consumption minimal
• 20mA maximum forward current allows defined drive control
• 1.85V forward voltage simplifies LED driver design

Applications


• Suitable for handheld instrument status indicators
• Ideal for Compact consumer electronics displays
• Used with automated pick-and-place assembly lines
• Can be used for indicator arrays on control panels
• Suitable for low-power wearable device signalling

How is polarity handled for board layout?


It has four pins to accommodate dual emitters and correct orientation during surface mounting.

What packaging format supports high-volume production?


Components are supplied on tape & reel to integrate with automatic placement equipment.

What lens characteristics affect optical performance?


The component uses a clear rectangular lens with a smooth finish to minimise diffusion losses.

Which emitter colours are available for status coding?


The device contains green and red emitters to support multi-state indication.

What is the stated dominant Wavelength for the red emitter?


The red emitter has a dominant Wavelength of 621nm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy