Wurth Elektronik 2.4 V Green, Red LED 0603 Surface WL-SBCC 150060RV75240
- RS Stock No.:
- 184-6951
- Mfr. Part No.:
- 150060RV75240
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 8000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$2,220.00
(exc. GST)
$2,440.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 20 January 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.555 | $2,220.00 | - |
| 8000 - 36000 | $0.541 | $2,164.00 | 2% |
| 40000 + | $0.487 | $1,948.00 | 12% |
*price indicative
- RS Stock No.:
- 184-6951
- Mfr. Part No.:
- 150060RV75240
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colour | Green, Red | |
| Product Type | LED | |
| Package Type | 0603 | |
| Maximum Forward Current | 20mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Maximum Power Dissipation | 48mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 4 | |
| Viewing Angle | 140 ° | |
| Lens Dimensions | 1.6 x 0.8 x 0.4 mm | |
| LED Luminosity | 230 (Red) mcd, 90 (Bright Green) mcd | |
| Lens Shape | Round | |
| Dominant Wavelength | 570nm, 625nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Lens Finish | Water Clear | |
| Series | WL-SBCC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colour Green, Red | ||
Product Type LED | ||
Package Type 0603 | ||
Maximum Forward Current 20mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Maximum Power Dissipation 48mW | ||
Forward Voltage 2.4V | ||
Number of Pins 4 | ||
Viewing Angle 140 ° | ||
Lens Dimensions 1.6 x 0.8 x 0.4 mm | ||
LED Luminosity 230 (Red) mcd, 90 (Bright Green) mcd | ||
Lens Shape Round | ||
Dominant Wavelength 570nm, 625nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Lens Finish Water Clear | ||
Series WL-SBCC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 2.4 V Green, Red LED 0603 Surface Mount WL-SBCC 150060RV75240
- Wurth Elektronik 2.4 V Green LED 0603 Surface Mount WL-SMCW
- Wurth Elektronik 2.4 V Green LED 0603 Surface Mount WL-SMCD
- Wurth Elektronik 2.4 V Green LED 0603 Surface Mount WL-SMCW 150060VS75000
- Wurth Elektronik 2.4 V Green LED 0603 Surface Mount WL-SMCD 150060VS55040
- Wurth Elektronik 2.4 V Red LED 0603 Surface Mount WL-SMCW
- Wurth Elektronik 2.4 V Red LED 0603 Surface Mount WL-SMCW 150060RS75000
- Wurth Elektronik 2.4 V Red LED 0603 Surface Mount WL-SMCC
