Broadcom 2.4 V Amber, Red LED 0603 Surface Chip LED HSMF-C162
- RS Stock No.:
- 178-1685
- Mfr. Part No.:
- HSMF-C162
- Brand:
- Broadcom
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-1685
- Mfr. Part No.:
- HSMF-C162
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Amber, Red | |
| Product Type | LED | |
| Maximum Forward Current | 20mA | |
| Package Type | 0603 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 2 | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 48mW | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 90 mcd | |
| Lens Dimensions | 1.6 x 0.8 x 0.5 mm | |
| LED Luminous Flux | 155 (Red) lm, 480 (Amber) lm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 626nm | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | Chip LED | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Amber, Red | ||
Product Type LED | ||
Maximum Forward Current 20mA | ||
Package Type 0603 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 2 | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 48mW | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
LED Luminosity 90 mcd | ||
Lens Dimensions 1.6 x 0.8 x 0.5 mm | ||
LED Luminous Flux 155 (Red) lm, 480 (Amber) lm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 626nm | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series Chip LED | ||
Automotive Standard No | ||
Avago HSMF-C16x Series ChipLEDs
The HSMF-C16x series, from Avago Technologies, are a series of miniature bi-colour surface mount (SMT) ChipLEDs. The HSMF-C16x LEDs are in the compact 0603 footprint to allow for a high density of components on a board. Available in a wide variety of colour options, these LEDs have diffused optics. Suitable applications for the HSMF-C16x series include; keypad backlighting, symbol indicator, LCD backlighting, pushbutton backlighting and front panel indicators.
Features of the HSMF-C16x LEDs:
- Small package: 1.6 x 0.8 x 0.5 mm (0603 package)
- Operating temperature: -40°C to +85°C
- Compatible with reflow soldering
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 2.4 V Amber, Red LED 0603 Surface Mount Chip LED HSMF-C162
- Broadcom 2.4 V Amber Orange LED Ammo Through Hole HLMP-E
- Broadcom 2.4 V Red LED 0603 Surface Mount ASMT-Rx45
- Broadcom 2.4 V Red LED 0603 Surface Mount ASMT-Rx45 ASMT-RR45-AQ902
- Broadcom 2.4 V Amber Orange LED Ammo Through Hole HLMP-E HLMP-EG1T-Z20DD
- Vishay 2.4 V Red LED 0603 Surface Mount Chip LED
- Vishay 2.4 V Red LED 0603 Surface Mount Chip LED VLMS1300-GS08
- Lite-On 2.4 V Red LED 0603 Surface Mount Chip LED LTST-C190KRKT
