Broadcom 1.6 V Red LED 3 mm (T-1) Through Hole HLMP HLMP-K155
- RS Stock No.:
- 178-1535
- Mfr. Part No.:
- HLMP-K155
- Brand:
- Broadcom
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-1535
- Mfr. Part No.:
- HLMP-K155
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 300mA | |
| Package Type | 3 mm (T-1) | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Forward Voltage | 1.6V | |
| Maximum Power Dissipation | 87mW | |
| Number of Pins | 2 | |
| Viewing Angle | 45 ° | |
| LED Luminosity | 3 mcd | |
| Lens Dimensions | 3 x 4.7 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 637nm | |
| Standards/Approvals | RoHS | |
| Series | HLMP | |
| Lens Finish | Non-Diffused, Untinted | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 300mA | ||
Package Type 3 mm (T-1) | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Forward Voltage 1.6V | ||
Maximum Power Dissipation 87mW | ||
Number of Pins 2 | ||
Viewing Angle 45 ° | ||
LED Luminosity 3 mcd | ||
Lens Dimensions 3 x 4.7 mm | ||
Lens Shape Round | ||
Dominant Wavelength 637nm | ||
Standards/Approvals RoHS | ||
Series HLMP | ||
Lens Finish Non-Diffused, Untinted | ||
Lens Colour Clear | ||
Automotive Standard No | ||
Avago HLMP-D150/D155/K150/K155 Series LEDs
The HLMP-D150/D155 and HLMP-K150/K155 series, from Avago Technologies, are low current red LED lamps. They are solid state LED lamps which use double heterojunction (DH) AlGaAs/GaAs material technology. This material gives this family of LEDs a high light output efficiency at very low drive currents. They come in a deep red colour with a dominant Wavelength of 637 nanometers.
The HLMP-D150/D155 and HLMP-K150/K155 LEDs are Ideal for applications where a high light output is required with minimum power. Suitable applications for this family of LEDs include; low power circuits, battery powered equipment and telecommunication indicators.
Features of the HLMP-D150/D155 and HLMP-K150/K155 LEDs:
- HLMP-D150/D155: T-1 3/4 (5mm) package
- HLMP-K150/K155: T-1 (3mm) package
- Minimum luminous intensity specified at 1mA
- Wide viewing angle
- Low power
- Low forward voltage
- CMOS/MOS compatible
- TTL compatible
- Deep red colour
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 1.6 V Red LED 3 mm (T-1) Through Hole HLMP HLMP-K155
- Broadcom 1.6 V Red LED 3 mm (T-1) Through Hole HLMP
- Broadcom 1.6 V Red LED 3 mm (T-1) Through Hole HLMP HLMP-K150
- Broadcom 1.6 V Red LED 5 mm (T-1 3/4) Through Hole HLMP
- Broadcom 1.6 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-D155
- Broadcom 1.6 V Red LED Subminiature Through Hole HLMP
- Broadcom 1.6 V Red LED Subminiature Through Hole HLMP HLMP-Q150
- Broadcom 1.9 V Red LED 3 mm (T-1) Through Hole HLMP HLMP-1301
