Broadcom 1.6 V Red LED 3 mm (T-1) Through Hole HLMP HLMP-K155

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$5.00

(exc. GST)

$5.50

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 80 left, ready to ship
  • Plus 220 left, ready to ship from another location

Units
Per unit
Per Pack*
Saving
5 - 495$1.00$5.00-
500 - 995$0.984$4.921%
1000 +$0.964$4.823%

*price indicative

Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

$5.24

(exc. GST)

$5.76

(inc. GST)

RS Stock No.:
826-521
Mfr. Part No.:
HLMP-K155
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

LED Colour

Red

Product Type

LED

Package Type

3 mm (T-1)

Maximum Forward Current

300mA

Mount Type

Through Hole

Packaging

Bulk

Forward Voltage

1.6V

Maximum Power Dissipation

87mW

Number of Pins

2

Viewing Angle

45 °

Lens Dimensions

3 x 4.7 mm

LED Luminosity

3 mcd

Lens Shape

Round

Dominant Wavelength

637nm

Standards/Approvals

RoHS

Lens Colour

Clear

Lens Finish

Non-Diffused, Untinted

Series

HLMP

Automotive Standard

No

Avago HLMP-D150/D155/K150/K155 Series LEDs


The HLMP-D150/D155 and HLMP-K150/K155 series, from Avago Technologies, are low current red LED lamps. They are solid state LED lamps which use double heterojunction (DH) AlGaAs/GaAs material technology. This material gives this family of LEDs a high light output efficiency at very low drive currents. They come in a deep red colour with a dominant Wavelength of 637 nanometers.

The HLMP-D150/D155 and HLMP-K150/K155 LEDs are Ideal for applications where a high light output is required with minimum power. Suitable applications for this family of LEDs include; low power circuits, battery powered equipment and telecommunication indicators.

Features of the HLMP-D150/D155 and HLMP-K150/K155 LEDs:

- HLMP-D150/D155: T-1 3/4 (5mm) package

- HLMP-K150/K155: T-1 (3mm) package

- Minimum luminous intensity specified at 1mA

- Wide viewing angle

- Low power

- Low forward voltage

- CMOS/MOS compatible

- TTL compatible

- Deep red colour

Visible Light LEDs, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy