ROHM 2.1 V RGB LED 1105 Surface MSL MSL0601RGBU1
- RS Stock No.:
- 177-9980
- Mfr. Part No.:
- MSL0601RGBU1
- Brand:
- ROHM
This image is representative of the product range
Discontinued
- RS Stock No.:
- 177-9980
- Mfr. Part No.:
- MSL0601RGBU1
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | RGB | |
| Package Type | 1105 | |
| Maximum Forward Current | 20mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 3 | |
| Forward Voltage | 2.1V | |
| Maximum Power Dissipation | 400mW | |
| Number of Pins | 4 | |
| Lens Dimensions | 2.9 x 1 x 1.35 mm | |
| LED Luminosity | 360 mcd, 700 mcd, 1250 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Lens Colour | White | |
| Series | MSL | |
| Lens Finish | Milky White | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour RGB | ||
Package Type 1105 | ||
Maximum Forward Current 20mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 3 | ||
Forward Voltage 2.1V | ||
Maximum Power Dissipation 400mW | ||
Number of Pins 4 | ||
Lens Dimensions 2.9 x 1 x 1.35 mm | ||
LED Luminosity 360 mcd, 700 mcd, 1250 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Lens Colour White | ||
Series MSL | ||
Lens Finish Milky White | ||
Automotive Standard No | ||
MSL0601RGBU is a small and thin (2.9x1.35mm, t=1.0mm) LED.
Small and high Brightness side-view RGB LED
Thin package of only 1.0mm
Related links
- ROHM 2.1 V LED 1105 Surface MSL MSL0601RGBU1
- ROHM 2.1 V RGB LED 1816 Surface Mount MSL MSL0402RGBU1
- ROHM 2.1 V Yellow LED 1608 Surface Mount CSL0902YT1C
- ROHM 2.1 V LED SLI-343MG3F
- ROHM 2.1 V Red LED 1608 Surface Mount
- ROHM 2.1 V Yellow LED 1608 Surface Mount
- ROHM 2.1 V Yellow LED SML-D13 Surface Mount SML-D13MWT86A
- ROHM 2.1 V RGB LED 6922 Surface Mount MSL MSL0104RGBU1
