ROHM 2.1 V Yellow LED 1608 Surface CSL0902YT1C
- RS Stock No.:
- 249-1112
- Mfr. Part No.:
- CSL0902YT1C
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-1112
- Mfr. Part No.:
- CSL0902YT1C
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Maximum Forward Current | 35mA | |
| Package Type | 1608 | |
| Mount Type | Surface | |
| Forward Voltage | 2.1V | |
| Maximum Power Dissipation | 87mW | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 590nm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Yellow | ||
Product Type LED | ||
Maximum Forward Current 35mA | ||
Package Type 1608 | ||
Mount Type Surface | ||
Forward Voltage 2.1V | ||
Maximum Power Dissipation 87mW | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 590nm | ||
Automotive Standard No | ||
The ROHM high brightness lens type LED, featuring with lends AlGaInP packed with transparent colorless resin has forward voltage 2.1 V, power dissipation 87 mW with yellow emitting color.
Operating temperature -40 to 110 °C
Chip structure AlGaInP
Size 1.6 x 0.8 mm
Source of light for display unit
AEC-Q102 Qualified
Related links
- ROHM 2.1 V Yellow LED 1608 Surface Mount
- ROHM 2.1 V Red LED 1608 Surface Mount
- ROHM 2.1 V Green LED 1608 Surface Mount CSL0901x
- ROHM 2.1 V Green LED 1608 Surface Mount CSL0901x CSL0901PT1C
- ROHM 2.1 V Red LED 1608 Surface Mount CSL0902VT1C
- ROHM 2.1 V Red LED 1608 Surface Mount CSL0902UT1
- ROHM 2 V Yellow LED 1608 Surface Mount SML
- ROHM 2 V Yellow LED 1608 Surface Mount SML SML-D12W8WT86C
