Vishay 2.67 V Red LED Super Flux Through Hole TELUX TLWR7600
- RS Stock No.:
- 177-7574
- Mfr. Part No.:
- TLWR7600
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-7574
- Mfr. Part No.:
- TLWR7600
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | Super Flux | |
| Maximum Forward Current | 70mA | |
| Packaging | Tube | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.67V | |
| Maximum Power Dissipation | 187mW | |
| Number of Pins | 4 | |
| Viewing Angle | ±30 ° | |
| Lens Dimensions | 7.62 x 7.62 mm | |
| LED Luminous Flux | 2.1 lm | |
| Lens Shape | Round | |
| Dominant Wavelength | 618nm | |
| Standards/Approvals | WEEE 2002/96/EC, RoHS 2002/95/EC, J-STD-020, JESD22-A114-B, CECC 00802 | |
| Lens Finish | Non-Diffused | |
| Lens Colour | Clear | |
| Series | TELUX | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type LED | ||
LED Colour Red | ||
Package Type Super Flux | ||
Maximum Forward Current 70mA | ||
Packaging Tube | ||
Mount Type Through Hole | ||
Forward Voltage 2.67V | ||
Maximum Power Dissipation 187mW | ||
Number of Pins 4 | ||
Viewing Angle ±30 ° | ||
Lens Dimensions 7.62 x 7.62 mm | ||
LED Luminous Flux 2.1 lm | ||
Lens Shape Round | ||
Dominant Wavelength 618nm | ||
Standards/Approvals WEEE 2002/96/EC, RoHS 2002/95/EC, J-STD-020, JESD22-A114-B, CECC 00802 | ||
Lens Finish Non-Diffused | ||
Lens Colour Clear | ||
Series TELUX | ||
Automotive Standard AEC-Q101 | ||
Vishay TELUX Series LEDs
The TLWY7600 and TLWR7600 series, from Vishay Semiconductors, are a part of the TELUX package LED family. The TELUX series are clear, non-diffused LEDs which offer a high luminous flux. The TLWx7600 LEDs are in an industry standard 7.62mm square package which uses AllnGaP technology. They provide efficient heat dissipation which allows for them to be used in applications which have high ambient temperatures. Suitable applications for the TLWY7600 and TLWR7600 TELUX LEDs include; exterior lighting, small incandescent lamp replacements and traffic signals and signs.
Features of the TLWY7600 and TLWR7600 TELUX LEDs:
- High luminous flux
- Efficient heat dissipation
- High operating temperature
Visible Light LEDs, Vishay
Related links
- Vishay 2.67 V Red LED Super Flux Through Hole TELUX TLWR7600
- Kingbright 2.6 V Red LED Super Flux Through Hole Super Flux L-7679C1SURC-G
- Kingbright 2.6 V Red LED Super Flux Through Hole Super Flux
- Bivar2.6 V Orca R R50RGB-4-0045
- Bivar 4.4 V Green, Red LED Super Flux Through Hole Orca R R50RG2-5-0080
- Bivar 4.4 V Green, Red LED Super Flux Through Hole Orca R
- Bivar 4.4 V Red, Blue LED Super Flux Through Hole Orca R R50RB2-F-0160
- Bivar 4.4 V Red, Blue LED Super Flux Through Hole Orca R
