Bivar 4.4 V Red, Blue LED Super Flux Through Hole Orca R R50RB2-F-0160
- RS Stock No.:
- 174-9658
- Mfr. Part No.:
- R50RB2-F-0160
- Brand:
- Bivar
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$298.90
(exc. GST)
$328.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 100 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 100 | $2.989 | $298.90 |
| 200 - 300 | $2.931 | $293.10 |
| 400 + | $2.869 | $286.90 |
*price indicative
- RS Stock No.:
- 174-9658
- Mfr. Part No.:
- R50RB2-F-0160
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Product Type | LED | |
| LED Colour | Red, Blue | |
| Maximum Forward Current | 80mA | |
| Package Type | Super Flux | |
| Mount Type | Through Hole | |
| Packaging | Anti-Static Poly Bag | |
| Number of LEDs | 2 | |
| Maximum Power Dissipation | 220mW | |
| Forward Voltage | 4.4V | |
| Number of Pins | 4 | |
| Viewing Angle | 160 ° | |
| LED Luminosity | 150 mcd, 600 mcd | |
| Lens Dimensions | 7.6 x 7.6 x 2.5 mm | |
| Lens Shape | Flat | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 635nm | |
| Series | Orca R | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Product Type LED | ||
LED Colour Red, Blue | ||
Maximum Forward Current 80mA | ||
Package Type Super Flux | ||
Mount Type Through Hole | ||
Packaging Anti-Static Poly Bag | ||
Number of LEDs 2 | ||
Maximum Power Dissipation 220mW | ||
Forward Voltage 4.4V | ||
Number of Pins 4 | ||
Viewing Angle 160 ° | ||
LED Luminosity 150 mcd, 600 mcd | ||
Lens Dimensions 7.6 x 7.6 x 2.5 mm | ||
Lens Shape Flat | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 635nm | ||
Series Orca R | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
LED, Through Hole, 7.6mm x 7.6mm Bi-Color, Red/Blue, (617nm/460nm), (800mcd/250mcd), Water Clear Lens, 160 Deg Viewing Angle
4-Pin Super Flux Red and Blue LED Lamp with Flat Face
Easy install by automatic insertion
Low Power Consumption with High Intensity Output
Uniform Light Output
Related links
- Bivar 4.4 V Red, Blue LED Super Flux Through Hole Orca R
- Bivar 4.4 V RGB LED Super Flux Through Hole Orca R
- Bivar 4.4 V RGB LED Super Flux Through Hole Orca R R50RGB-F-0160
- Bivar 4.4 V Green, Red LED Super Flux Through Hole Orca R
- Bivar 4.4 V Green, Red LED Super Flux Through Hole Orca R R50RG2-5-0080
- Bivar 4.4 V RGB LED Super Flux Through Hole Orca R R50RGB-5-0080
- Bivar 3.6 V White LED Super Flux Through Hole Orca R
- Bivar 3.6 V White LED Super Flux Through Hole Orca R R20WHT-F-0160
