Wurth Elektronik 2.4 V RGB LED 3225 Surface WL-SFCD 150121M153000
- RS Stock No.:
- 176-6231
- Mfr. Part No.:
- 150121M153000
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 760 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$30.38
(exc. GST)
$33.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 740 | $1.519 | $30.38 | - |
| 760 - 1480 | $1.48 | $29.60 | 2% |
| 1500 + | $1.458 | $29.16 | 4% |
*price indicative
- RS Stock No.:
- 176-6231
- Mfr. Part No.:
- 150121M153000
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | RGB | |
| Maximum Forward Current | 60mA | |
| Package Type | 3225 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 3 | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 48mW | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.2 x 2.7 x 1.1 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 470nm, 525nm, 624nm | |
| Lens Colour | Clear | |
| Lens Finish | Diffused | |
| Series | WL-SFCD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour RGB | ||
Maximum Forward Current 60mA | ||
Package Type 3225 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 3 | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 48mW | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.2 x 2.7 x 1.1 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 470nm, 525nm, 624nm | ||
Lens Colour Clear | ||
Lens Finish Diffused | ||
Series WL-SFCD | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Characteristics
High efficiency
Low power consumption
Diffused optics
Red/Green/Blue color combination
Compatible with reflow soldering
Standard Soldering Pad
RGB
Wide viewing angle
Applications
Backlighting
Status indicator
Front panel indicator
Office automation, home appliances, industrial equipment
Backlighting for keypad, symbol and switch button
Consumer electronics
Safety and security
General lighting
Related links
- Wurth Elektronik 2.4 V RGB LED 3225 Surface Mount WL-SFCD
- Wurth Elektronik 2.4 V RGB LED 3225 Surface Mount WL-SFCW
- Wurth Elektronik 2.4 V RGB LED 3225 Surface Mount WL-SFCW 150121M173000
- Wurth Elektronik 2.4 V RGB LED 2012 Surface Mount WL-SFCD
- Wurth Elektronik 2.4 V RGB LED 1616 Surface Mount WL-SFCD 150066M153000
- Wurth Elektronik 2.4 V RGB LED 1616 Surface Mount WL-SFCD
- Wurth Elektronik 2.4 V RGB LED 2012 Surface Mount WL-SFCD 150080M153000
- Bivar 2.6 V RGB LED 3225 Surface Mount SMTL4-RGY
