Wurth Elektronik 2.4 V Red, Green LED 3210 Surface WL-SBSW 155124RG73200
- RS Stock No.:
- 176-6211
- Mfr. Part No.:
- 155124RG73200
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save $13.50
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$18.08
(exc. GST)
$19.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,425 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.723 | $18.08 | - |
| 750 - 1475 | $0.705 | $17.63 | $13.50 |
| 1500 + | $0.694 | $17.35 | $43.50 |
*price indicative
- RS Stock No.:
- 176-6211
- Mfr. Part No.:
- 155124RG73200
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | Red, Green | |
| Package Type | 3210 | |
| Maximum Forward Current | 40mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 2 | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 48mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.2 x 1 x 1.5 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 525nm, 624nm | |
| Lens Finish | Clear | |
| Series | WL-SBSW | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour Red, Green | ||
Package Type 3210 | ||
Maximum Forward Current 40mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 2 | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 48mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.2 x 1 x 1.5 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 525nm, 624nm | ||
Lens Finish Clear | ||
Series WL-SBSW | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Characteristics
Dual color chips
Low current requirement
Fast switching
Side view LED
Compact package outline, very small package for exceptional brightness
Applications
Indicator
LCD illumination as in PDAs, MP3-Players, LCD monitors, LCD televisions
Display: Full color video notice board
Industry white goods: Oven, Microwave, Refrigerator…
Interior applications: switches, telematics, climate control system, dashboard
Related links
- Wurth Elektronik 2.4 V Red, Green LED 3210 Surface Mount WL-SBSW
- Wurth Elektronik 2.4 V Green LED 3210 Surface Mount WL-SMSW 155124VS73200A
- Wurth Elektronik 2.4 V Green LED 3210 Surface Mount WL-SMSW
- Wurth Elektronik 2.4 V Red, Green LED 2014 Surface Mount WL-SBSW
- Wurth Elektronik 2.4 V Red, Green LED 2014 Surface Mount WL-SBSW 155124RV73200
- Wurth Elektronik 2.4 V Red LED 3210 Surface Mount WL-SMSW 155124RS73200A
- Wurth Elektronik 2.4 V Red LED 3210 Surface Mount WL-SMSW
- Wurth Elektronik 2.4 V RGB LED 3210 Surface Mount WL-SFSW 155124M173200A
