Wurth Elektronik 2.4 V RGB LED 3210 Surface WL-SFSW 155124M173200A
- RS Stock No.:
- 176-6193
- Mfr. Part No.:
- 155124M173200A
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$22.88
(exc. GST)
$25.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,425 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.915 | $22.88 | - |
| 750 - 1475 | $0.892 | $22.30 | 2% |
| 1500 + | $0.878 | $21.95 | 4% |
*price indicative
- RS Stock No.:
- 176-6193
- Mfr. Part No.:
- 155124M173200A
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | RGB | |
| Package Type | 3210 | |
| Maximum Forward Current | 20mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 3 | |
| Maximum Power Dissipation | 48mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.2 x 1 x 1.48 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 470nm, 523nm, 622nm | |
| Series | WL-SFSW | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour RGB | ||
Package Type 3210 | ||
Maximum Forward Current 20mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 3 | ||
Maximum Power Dissipation 48mW | ||
Forward Voltage 2.4V | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.2 x 1 x 1.48 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 470nm, 523nm, 622nm | ||
Series WL-SFSW | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Characteristics
Common anode
Small 1204 side view package with high intensity output
Industry standard package with multiple chips
Standard Soldering Pad
Compatible with reflow soldering and pick and place machine
Applications
Backlighting
Status indicator
Front panel indicator
Office automation, home appliances, industrial equipment
Side-lighting application
Related links
- Wurth Elektronik 2.4 V RGB LED 3210 Surface Mount WL-SFSW
- Wurth Elektronik 2.4 V RGB LED 3210 Surface Mount WL-SFSW 155124M173200
- Wurth Elektronik 2.4 V Red, Green LED 3210 Surface Mount WL-SBSW
- Wurth Elektronik 2.4 V Green LED 3210 Surface Mount WL-SMSW
- Wurth Elektronik 2.4 V Red LED 3210 Surface Mount WL-SMSW
- Wurth Elektronik 2.4 V Yellow LED 3210 Surface Mount WL-SMSW
- Wurth Elektronik 2.4 V Green LED 3210 Surface Mount WL-SMSW 155124VS73200A
- Wurth Elektronik 2.4 V Red LED 3210 Surface Mount WL-SMSW 155124RS73200A
