Wurth Elektronik 3.9 V Green LED 1205 Surface WL-SMRD 156125GS57000
- RS Stock No.:
- 176-6195
- Mfr. Part No.:
- 156125GS57000
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$13.18
(exc. GST)
$14.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
- Plus 4,700 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.527 | $13.18 | - |
| 750 - 1475 | $0.514 | $12.85 | 2% |
| 1500 + | $0.506 | $12.65 | 3% |
*price indicative
- RS Stock No.:
- 176-6195
- Mfr. Part No.:
- 156125GS57000
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | Green | |
| Package Type | 1205 | |
| Maximum Forward Current | 60mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 3.9V | |
| Maximum Power Dissipation | 78mW | |
| Number of Pins | 2 | |
| Viewing Angle | 160 ° | |
| LED Luminosity | 200 mcd | |
| Lens Dimensions | 3.2 x 1.2 x 1.1 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 525nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Diffused | |
| Lens Colour | Clear | |
| Series | WL-SMRD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour Green | ||
Package Type 1205 | ||
Maximum Forward Current 60mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 3.9V | ||
Maximum Power Dissipation 78mW | ||
Number of Pins 2 | ||
Viewing Angle 160 ° | ||
LED Luminosity 200 mcd | ||
Lens Dimensions 3.2 x 1.2 x 1.1 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 525nm | ||
Standards/Approvals RoHS | ||
Lens Finish Diffused | ||
Lens Colour Clear | ||
Series WL-SMRD | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Characteristics
Small size & thin body for space saving
Ideal for narrow space applications
Wide viewing angle
Low power consumption
Industry standard footprint
Small package for exceptional brightness
Compatible with automatic placement machine
Diffused lens
Applications
Front panel indicators
LCD backlighting
Keypad backlighting
Push button backlighting
Symbol and switch backlighting
General lighting
Related links
- Wurth Elektronik 3.9 V Green LED 1205 Surface Mount WL-SMRD
- Wurth Elektronik 3.9 V Green LED 1205 Surface Mount WL-SMRW 156125GS75000
- Wurth Elektronik 3.9 V Green LED 1205 Surface Mount WL-SMRW
- Wurth Elektronik 2.4 V Green LED 1205 Surface Mount WL-SMRD
- Wurth Elektronik 2.4 V Green LED 1205 Surface Mount WL-SMRD 156125VS57000
- Wurth Elektronik 3.9 V Blue LED 1205 Surface Mount WL-SMRD
- Wurth Elektronik 3.9 V Blue LED 1205 Surface Mount WL-SMRD 156125BS57000
- Wurth Elektronik 2.4 V Green LED 1205 Surface Mount WL-SMRW 156125VS75000
