Wurth Elektronik 3.9 V Blue LED 1205 Surface WL-SMRD 156125BS57000
- RS Stock No.:
- 176-6137
- Mfr. Part No.:
- 156125BS57000
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 176-6137
- Mfr. Part No.:
- 156125BS57000
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | Blue | |
| Maximum Forward Current | 60mA | |
| Package Type | 1205 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 78mW | |
| Forward Voltage | 3.9V | |
| Number of Pins | 2 | |
| Viewing Angle | 160 ° | |
| LED Luminosity | 80 mcd | |
| Lens Dimensions | 3.2 x 1.2 x 1.1 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 470nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Diffused | |
| Series | WL-SMRD | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour Blue | ||
Maximum Forward Current 60mA | ||
Package Type 1205 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 78mW | ||
Forward Voltage 3.9V | ||
Number of Pins 2 | ||
Viewing Angle 160 ° | ||
LED Luminosity 80 mcd | ||
Lens Dimensions 3.2 x 1.2 x 1.1 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 470nm | ||
Standards/Approvals RoHS | ||
Lens Finish Diffused | ||
Series WL-SMRD | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Characteristics
Small size & thin body for space saving
Ideal for narrow space applications
Wide viewing angle
Low power consumption
Industry standard footprint
Small package for exceptional brightness
Compatible with automatic placement machine
Diffused lens
Applications
Front panel indicators
LCD backlighting
Keypad backlighting
Push button backlighting
Symbol and switch backlighting
General lighting
Related links
- Wurth Elektronik 3.9 V Blue LED 1205 Surface Mount WL-SMRD
- Wurth Elektronik 3.9 V Blue LED 1205 Surface Mount WL-SMRW
- Wurth Elektronik 3.9 V Blue LED 1205 Surface Mount WL-SMRW 156125BS75000
- Wurth Elektronik 3.9 V Green LED 1205 Surface Mount WL-SMRD 156125GS57000
- Wurth Elektronik 3.9 V Green LED 1205 Surface Mount WL-SMRD
- Wurth Elektronik 3.9 V Green LED 1205 Surface Mount WL-SMRW 156125GS75000
- Wurth Elektronik 3.9 V Green LED 1205 Surface Mount WL-SMRW
- Wurth Elektronik 2.4 V Green LED 1205 Surface Mount WL-SMRD
