Wurth Elektronik 2.4 V Green LED 1205 Surface WL-SMRW 156125VS75000
- RS Stock No.:
- 176-6145
- Mfr. Part No.:
- 156125VS75000
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$13.85
(exc. GST)
$15.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 725 | $0.554 | $13.85 |
| 750 - 1475 | $0.54 | $13.50 |
| 1500 + | $0.532 | $13.30 |
*price indicative
- RS Stock No.:
- 176-6145
- Mfr. Part No.:
- 156125VS75000
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | Green | |
| Maximum Forward Current | 40mA | |
| Package Type | 1205 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 48mW | |
| Number of Pins | 2 | |
| Viewing Angle | 140 ° | |
| Lens Dimensions | 3.2 x 1.2 x 1.1 mm | |
| LED Luminosity | 45 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 573nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Clear | |
| Series | WL-SMRW | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour Green | ||
Maximum Forward Current 40mA | ||
Package Type 1205 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 48mW | ||
Number of Pins 2 | ||
Viewing Angle 140 ° | ||
Lens Dimensions 3.2 x 1.2 x 1.1 mm | ||
LED Luminosity 45 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 573nm | ||
Standards/Approvals RoHS | ||
Lens Finish Clear | ||
Series WL-SMRW | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Characteristics
Ideal for narrow space applications
Narrow viewing angle
Low power consumption
Industry standard footprint
Small package for exceptional brightness
To emit light through a small cut-out hole in PCB
Compatible with automatic placement machine
Applications
Front panels indicators
LCD backlighting
Backlighting for keypad, symbol and switch button
Messenger board
Networking and telecommunications
Mobile devices
Instrumentation
Fitness wearables
Audio and video
Medical and healthcare
Related links
- Wurth Elektronik 2.4 V Green LED 1205 Surface Mount WL-SMRW
- Wurth Elektronik 2.4 V Green LED 1205 Surface Mount WL-SMRD 156125VS57000
- Wurth Elektronik 3.9 V Green LED 1205 Surface Mount WL-SMRW 156125GS75000
- Wurth Elektronik 2.4 V Green LED 1205 Surface Mount WL-SMRD
- Wurth Elektronik 3.9 V Green LED 1205 Surface Mount WL-SMRW
- Wurth Elektronik 2.4 V Green, Yellow LED 1205 Surface Mount WL-SBRW
- Wurth Elektronik 2.4 V Green, Yellow LED 1205 Surface Mount WL-SBRW 156125YV73000
- Wurth Elektronik 2.4 V Red LED 1205 Surface Mount WL-SMRW
