Wurth Elektronik 2.4 V Green, Yellow LED 1205 Surface WL-SBRW 156125YV73000
- RS Stock No.:
- 176-5036
- Mfr. Part No.:
- 156125YV73000
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$897.00
(exc. GST)
$987.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.299 | $897.00 | - |
| 6000 - 9000 | $0.294 | $882.00 | 1% |
| 12000 + | $0.287 | $861.00 | 4% |
*price indicative
- RS Stock No.:
- 176-5036
- Mfr. Part No.:
- 156125YV73000
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | Green, Yellow | |
| Package Type | 1205 | |
| Maximum Forward Current | 20mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 2 | |
| Maximum Power Dissipation | 48mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.2 x 1.2 x 0.8 mm | |
| LED Luminosity | 50 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 571nm | |
| Lens Finish | Clear | |
| Series | WL-SBRW | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour Green, Yellow | ||
Package Type 1205 | ||
Maximum Forward Current 20mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 2 | ||
Maximum Power Dissipation 48mW | ||
Forward Voltage 2.4V | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.2 x 1.2 x 0.8 mm | ||
LED Luminosity 50 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 571nm | ||
Lens Finish Clear | ||
Series WL-SBRW | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Characteristics
Bi-color
Ideal for narrow space applications
Wide viewing angle
Low power consumption
Standard Soldering Pad
Small package for exceptional brightness
To emit light through a small cut-out hole in PCB
Compatible with automatic placement machine
Applications
Front panel indicators
LCD backlighting
Backlighting for keypads, symbols and switch buttons
Messenger board
Networking and telecommunications
Related links
- Wurth Elektronik 2.4 V Green, Yellow LED 1205 Surface Mount WL-SBRW 156125YV73000
- Wurth Elektronik 2.4 V Red, Green LED 1205 Surface Mount WL-SBRW
- Wurth Elektronik 2.4 V Red, Green LED 1205 Surface Mount WL-SBRW 156125RV73000
- Wurth Elektronik 2.4 V Red, Green LED 1205 Surface Mount WL-SBRW 156125RG73000
- Wurth Elektronik 2.4 V Red, Blue LED 1205 Surface Mount WL-SBRW
- Wurth Elektronik 2.4 V Red, Blue LED 1205 Surface Mount WL-SBRW 156125RB73000
- Wurth Elektronik 2.4 V Yellow LED 1205 Surface Mount WL-SMRD
- Wurth Elektronik 2.4 V Yellow LED 1205 Surface Mount WL-SMRW
