Wurth Elektronik 2.4 V Red LED 1205 Surface WL-SMRW 156125RS75000
- RS Stock No.:
- 176-5028
- Mfr. Part No.:
- 156125RS75000
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,068.00
(exc. GST)
$1,176.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.356 | $1,068.00 |
| 6000 - 9000 | $0.347 | $1,041.00 |
| 12000 + | $0.342 | $1,026.00 |
*price indicative
- RS Stock No.:
- 176-5028
- Mfr. Part No.:
- 156125RS75000
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 30mA | |
| Package Type | 1205 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 48mW | |
| Number of Pins | 2 | |
| Viewing Angle | 140 ° | |
| LED Luminosity | 110 mcd | |
| Lens Dimensions | 3.2 x 1.2 x 1.1 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 624nm | |
| Standards/Approvals | RoHS | |
| Series | WL-SMRW | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 30mA | ||
Package Type 1205 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 48mW | ||
Number of Pins 2 | ||
Viewing Angle 140 ° | ||
LED Luminosity 110 mcd | ||
Lens Dimensions 3.2 x 1.2 x 1.1 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 624nm | ||
Standards/Approvals RoHS | ||
Series WL-SMRW | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Characteristics
Ideal for narrow space applications
Narrow viewing angle
Low power consumption
Industry standard footprint
Small package for exceptional brightness
To emit light through a small cut-out hole in PCB
Compatible with automatic placement machine
Applications
Front panels indicators
LCD backlighting
Backlighting for keypad, symbol and switch button
Messenger board
Networking and telecommunications
Mobile devices
Instrumentation
Fitness wearables
Audio and video
Medical and healthcare
Related links
- Wurth Elektronik 2.4 V Red LED 1205 Surface Mount WL-SMRW 156125RS75000
- Wurth Elektronik 2.4 V Red LED 1205 Surface Mount WL-SMRD
- Wurth Elektronik 2.4 V Red LED 1205 Surface Mount WL-SMRD 156125RS57000
- Wurth Elektronik 2.4 V Red, Blue LED 1205 Surface Mount WL-SBRW
- Wurth Elektronik 2.4 V Red, Blue LED 1205 Surface Mount WL-SBRW 156125RB73000
- Wurth Elektronik 2.4 V Green LED 1205 Surface Mount WL-SMRW
- Wurth Elektronik 2.4 V Yellow LED 1205 Surface Mount WL-SMRW
- Wurth Elektronik 2.4 V Yellow LED 1205 Surface Mount WL-SMRW 156125YS75000
