Wurth Elektronik 3.9 V Blue LED 1205 Surface WL-SMRW 156125BS75000

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$13.18

(exc. GST)

$14.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 725$0.527$13.18-
750 - 1475$0.514$12.852%
1500 +$0.506$12.653%

*price indicative

Packaging Options:
RS Stock No.:
176-6154
Mfr. Part No.:
156125BS75000
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

LED Colour

Blue

Product Type

LED

Maximum Forward Current

60mA

Package Type

1205

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

3.9V

Maximum Power Dissipation

78mW

Number of Pins

2

Viewing Angle

140 °

LED Luminosity

120 mcd

Lens Dimensions

3.2 x 1.2 x 1.1 mm

Lens Shape

Rectangular

Dominant Wavelength

470nm

Standards/Approvals

RoHS

Series

WL-SMRW

Lens Colour

Clear

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
TW
Characteristics

Ideal for narrow space applications

Narrow viewing angle

Low power consumption

Industry standard footprint

Small package for exceptional brightness

To emit light through a small cut-out hole in PCB

Compatible with automatic placement machine

Applications

Front panels indicators

LCD backlighting

Backlighting for keypad, symbol and switch button

Messenger board

Networking and telecommunications

Mobile devices

Instrumentation

Fitness wearables

Audio and video

Medical and healthcare

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy