Wurth Elektronik 3.9 V Blue LED 3210 Surface WL-SMSW 155124BS73200A
- RS Stock No.:
- 176-5054
- Mfr. Part No.:
- 155124BS73200A
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$720.00
(exc. GST)
$780.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.24 | $720.00 |
| 6000 - 9000 | $0.235 | $705.00 |
| 12000 + | $0.231 | $693.00 |
*price indicative
- RS Stock No.:
- 176-5054
- Mfr. Part No.:
- 155124BS73200A
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | Blue | |
| Maximum Forward Current | 20mA | |
| Package Type | 3210 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 3.9V | |
| Maximum Power Dissipation | 78mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 120 mcd | |
| Lens Dimensions | 3.2 x 1 x 1.5 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 470nm | |
| Lens Finish | Clear | |
| Series | WL-SMSW | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour Blue | ||
Maximum Forward Current 20mA | ||
Package Type 3210 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 3.9V | ||
Maximum Power Dissipation 78mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 120 mcd | ||
Lens Dimensions 3.2 x 1 x 1.5 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 470nm | ||
Lens Finish Clear | ||
Series WL-SMSW | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Characteristics
Low power consumption
High reliability
Low current requirement
No UV/ IR radiation
Wide viewing angle
Excellent for edge lighting displays and backlighting indicators
Ideal for miniature applications
Compatible with automatic placement equipment
Applications
Backlighting for LCD
Sidelighting applications
Indicator and backlighting for telecommunication
Backlighting for symbols, switches and dashboards
General use
Related links
- Wurth Elektronik 3.9 V Blue LED 3210 Surface Mount WL-SMSW 155124BS73200A
- Wurth Elektronik 3.9 V Green LED 3210 Surface Mount WL-SMSW
- Wurth Elektronik 3.9 V Green LED 3210 Surface Mount WL-SMSW 155124GS73200A
- Wurth Elektronik 3.4 V Blue LED 3210 Surface Mount WL-SMSW
- Wurth Elektronik 3.4 V Blue LED 3210 Surface Mount WL-SMSW 155124BS73200
- Wurth Elektronik 3.9 V Blue LED 1205 Surface Mount WL-SMRW
- Wurth Elektronik 3.9 V Blue LED 1005 Surface Mount WL-SMCC
- Wurth Elektronik 3.9 V Blue LED 3216 Surface Mount WL-SMRW 156120BS82500
