Wurth Elektronik 2.4 V Amber LED 3216 Surface WL-SMRW 156120AS82500

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$658.00

(exc. GST)

$724.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 2000$0.329$658.00-
4000 - 6000$0.322$644.002%
8000 +$0.316$632.003%

*price indicative

RS Stock No.:
176-5013
Mfr. Part No.:
156120AS82500
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

LED

LED Colour

Amber

Package Type

3216

Maximum Forward Current

40mA

Mount Type

Surface

Packaging

Tape & Reel

Maximum Power Dissipation

48mW

Forward Voltage

2.4V

Number of Pins

2

Viewing Angle

20 °

Lens Dimensions

3.2 x 1.6 x 1.85 mm

LED Luminosity

2200 mcd

Lens Shape

Dome

Dominant Wavelength

605nm

Standards/Approvals

RoHS

Lens Colour

Clear

Series

WL-SMRW

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
TW
Characteristics

Ideal for narrow space applications

Narrow viewing angle

Low power consumption

Industry standard footprint

Small package for exceptional brightness

To emit light through a small cut-out hole in PCB

Compatible with automatic placement machine

Applications

Front panels indicators

LCD backlighting

Backlighting for keypad, symbol and switch button

Messenger board

Networking and telecommunications

Mobile devices

Instrumentation

Fitness wearables

Audio and video

Medical and healthcare

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy