Wurth Elektronik 2.4 V Green LED 3216 Surface WL-SMRW 156120VS82500
- RS Stock No.:
- 176-5018
- Mfr. Part No.:
- 156120VS82500
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$574.00
(exc. GST)
$632.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.287 | $574.00 | - |
| 4000 - 6000 | $0.28 | $560.00 | 2% |
| 8000 + | $0.276 | $552.00 | 3% |
*price indicative
- RS Stock No.:
- 176-5018
- Mfr. Part No.:
- 156120VS82500
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colour | Green | |
| Product Type | LED | |
| Maximum Forward Current | 40mA | |
| Package Type | 3216 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 48mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 20 ° | |
| LED Luminosity | 1050 mcd | |
| Lens Dimensions | 3.2 x 1.6 x 1.85 mm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 573nm | |
| Standards/Approvals | RoHS | |
| Series | WL-SMRW | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colour Green | ||
Product Type LED | ||
Maximum Forward Current 40mA | ||
Package Type 3216 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 48mW | ||
Forward Voltage 2.4V | ||
Number of Pins 2 | ||
Viewing Angle 20 ° | ||
LED Luminosity 1050 mcd | ||
Lens Dimensions 3.2 x 1.6 x 1.85 mm | ||
Lens Shape Dome | ||
Dominant Wavelength 573nm | ||
Standards/Approvals RoHS | ||
Series WL-SMRW | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Characteristics
Ideal for narrow space applications
Narrow viewing angle
Low power consumption
Industry standard footprint
Small package for exceptional brightness
To emit light through a small cut-out hole in PCB
Compatible with automatic placement machine
Applications
Front panels indicators
LCD backlighting
Backlighting for keypad, symbol and switch button
Messenger board
Networking and telecommunications
Mobile devices
Instrumentation
Fitness wearables
Audio and video
Medical and healthcare
Related links
- Wurth Elektronik 2.4 V Green LED 3216 Surface Mount WL-SMRW 156120VS82500
- Wurth Elektronik 2.4 V Red LED 3216 Surface Mount WL-SMRW
- Wurth Elektronik 2.4 V Yellow LED 3216 Surface Mount WL-SMRW
- Wurth Elektronik 2.4 V Amber LED 3216 Surface Mount WL-SMRW
- Wurth Elektronik 2.4 V Yellow LED 3216 Surface Mount WL-SMRW 156120YS82500
- Wurth Elektronik 2.4 V Red LED 3216 Surface Mount WL-SMRW 156120RS82500
- Wurth Elektronik 2.4 V Amber LED 3216 Surface Mount WL-SMRW 156120AS82500
- Wurth Elektronik 2 V Green LED 3216 Surface Mount WL-SMRW
