Wurth Elektronik 3.6 V Blue LED 3535 Surface WL-SMDC 150353DS74500

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$28.86

(exc. GST)

$31.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 975 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 245$5.772$28.86-
250 - 495$5.626$28.132%
500 +$5.538$27.694%

*price indicative

Packaging Options:
RS Stock No.:
176-6242
Mfr. Part No.:
150353DS74500
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

LED

LED Colour

Blue

Maximum Forward Current

700mA

Package Type

3535

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

3.6V

Maximum Power Dissipation

2.52W

Number of Pins

2

Viewing Angle

125 °

Lens Dimensions

3.4 x 3.4 x 2.1 mm

Lens Shape

Dome

Standards/Approvals

RoHS

Series

WL-SMDC

Lens Finish

Clear

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
TW
Characteristics

SMD ceramic package with high efficiency

Waterclear silicone lense

High brightness with minimal side emission

Flexible coupling with secondary optic

Viewing angle: 125°

Moisture Sensitivity Level: 2

Electrically neutral thermal path

Low thermal resistance: 8/10 K/W

LED junction temperature: 125°C/ 150°C

Applications

Horticultural lighting

Aquarium lighting

Grow box lamps

Vertical indoor farming

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy