Bivar 4 V Blue LED 1005 Surface SM0402BWC SM0402BWC
- RS Stock No.:
- 174-9624
- Mfr. Part No.:
- SM0402BWC
- Brand:
- Bivar
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-9624
- Mfr. Part No.:
- SM0402BWC
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| LED Colour | Blue | |
| Product Type | LED | |
| Package Type | 1005 | |
| Maximum Forward Current | 25mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 100mW | |
| Forward Voltage | 4V | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| LED Luminosity | 100 mcd | |
| Lens Dimensions | 1 x 0.5 x 0.5 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 470nm | |
| Standards/Approvals | RoHS Compliant | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | SM0402BWC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
LED Colour Blue | ||
Product Type LED | ||
Package Type 1005 | ||
Maximum Forward Current 25mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 100mW | ||
Forward Voltage 4V | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
LED Luminosity 100 mcd | ||
Lens Dimensions 1 x 0.5 x 0.5 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 470nm | ||
Standards/Approvals RoHS Compliant | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series SM0402BWC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
LED, SMD, 0402, Blue, 468nm, 100mcd, Water Clear Lens, 130 Deg Viewing Angle
Industry Standard 0402 Package
LED Color: Blue
Water Clear Lens
Wide Viewing Angle for Uniform Output
Related links
- Bivar 4 V Blue LED 1005 Surface Mount SM0402BWC SM0402BWC
- Kingbright 4 V Blue LED 1005 Surface Mount KPHHS-1005
- Kingbright 4 V Blue LED 1005 Surface Mount KPHHS-1005 KPHHS-1005QBC-D-V
- Wurth Elektronik 3.9 V Blue LED 1005 Surface Mount WL-SMCC 150040BS73220
- Wurth Elektronik 3.3 V Blue LED 1005 Surface Mount WL-SMCC 150040BS73240
- Wurth Elektronik 3.3 V Blue LED 1005 Surface Mount WL-SMCC
- Wurth Elektronik 3.9 V Blue LED 1005 Surface Mount WL-SMCC
- Bivar 2.6 V Red LED 1005 Surface Mount SM0402RC
