Wurth Elektronik 3.3 V Blue LED 1005 Surface WL-SMCC 150040BS73240
- RS Stock No.:
- 176-6081
- Mfr. Part No.:
- 150040BS73240
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$19.25
(exc. GST)
$21.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,550 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 950 | $0.385 | $19.25 | - |
| 1000 - 1950 | $0.376 | $18.80 | 2% |
| 2000 + | $0.37 | $18.50 | 3% |
*price indicative
- RS Stock No.:
- 176-6081
- Mfr. Part No.:
- 150040BS73240
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | Blue | |
| Package Type | 1005 | |
| Maximum Forward Current | 30mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 99mW | |
| Forward Voltage | 3.3V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 1 x 0.5 x 0.4 mm | |
| LED Luminosity | 150 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 470nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | WL-SMCC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour Blue | ||
Package Type 1005 | ||
Maximum Forward Current 30mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 99mW | ||
Forward Voltage 3.3V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 1 x 0.5 x 0.4 mm | ||
LED Luminosity 150 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 470nm | ||
Standards/Approvals RoHS | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series WL-SMCC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Characteristics
Compatible to IR reflow soldering
Miniaturized color effects
Size 0402
Super thin Chip LED of 0.4 mm with exceptional brightness
Industry standard footprint
Waterclear lens
High reliability
Size 0603
Industrial platform – 1.6 x 0.8 mm
Ultra thin 0.2 mm
PCB based
Temperature Tj = 115°C / 125°C
Applications
Front panel backlighting
Navigation and LCD backlighting
Size 0402
Cellphone display
Display for industrial control systems
Traffic display
Size 0603
Office Automation
Home appliances
Industrial equipment
Industrial switches and button backlighting
Dashboards
Entertainment consoles
Small pixel indoor signs
Related links
- Wurth Elektronik 3.3 V Blue LED 1005 Surface Mount WL-SMCC
- Wurth Elektronik 3.3 V Green LED 1005 Surface Mount WL-SMCC
- Wurth Elektronik 3.3 V Green LED 1005 Surface Mount WL-SMCC 150040GS73240
- Wurth Elektronik 3.9 V Blue LED 1005 Surface Mount WL-SMCC
- Wurth Elektronik 3.9 V Blue LED 1005 Surface Mount WL-SMCC 150040BS73220
- Wurth Elektronik 3.3 V Blue LED 5050 Surface Mount WL-SMTW 150505BS73300
- Wurth Elektronik 3.3 V Blue LED 5050 Surface Mount WL-SMTW
- Wurth Elektronik 2.4 V Red LED 1005 Surface Mount WL-SMCC
