Wurth Elektronik 3.9 V Blue LED 1005 Surface WL-SMCC 150040BS73220
- RS Stock No.:
- 184-7335
- Distrelec Article No.:
- 304-38-886
- Mfr. Part No.:
- 150040BS73220
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save $11.25
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$15.73
(exc. GST)
$17.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.629 | $15.73 | - |
| 750 - 1475 | $0.614 | $15.35 | $11.25 |
| 1500 + | $0.604 | $15.10 | $37.50 |
*price indicative
- RS Stock No.:
- 184-7335
- Distrelec Article No.:
- 304-38-886
- Mfr. Part No.:
- 150040BS73220
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colour | Blue | |
| Product Type | LED | |
| Maximum Forward Current | 20mA | |
| Package Type | 1005 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 78mW | |
| Forward Voltage | 3.9V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 1 x 0.5 x 0.25 mm | |
| LED Luminosity | 140 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 470nm | |
| Standards/Approvals | RoHS | |
| Series | WL-SMCC | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colour Blue | ||
Product Type LED | ||
Maximum Forward Current 20mA | ||
Package Type 1005 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 78mW | ||
Forward Voltage 3.9V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 1 x 0.5 x 0.25 mm | ||
LED Luminosity 140 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 470nm | ||
Standards/Approvals RoHS | ||
Series WL-SMCC | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Small LED package for exceptional brightness
0402 industry standard footprint
High reliability PCB based
Compatible to IR reflow soldering
Miniaturized colour effects
Waterclear lens
Applications
LED Front panel indicator
Navigation systems
Cellphone display
Display for industrial control systems
Traffic display
LCD backlighting for LCD, push button, symbol and keypad
Related links
- Wurth Elektronik 3.9 V Blue LED 1005 Surface Mount WL-SMCC
- Wurth Elektronik 3.9 V Green LED 1005 Surface Mount WL-SMCC
- Wurth Elektronik 3.9 V Green LED 1005 Surface Mount WL-SMCC 150040GS73220
- Wurth Elektronik 3.9 V Blue LED 0603 Surface Mount WL-SMCC
- Wurth Elektronik 3.9 V Blue LED 0603 Surface Mount WL-SMCC 150060BS73220
- Wurth Elektronik 3.3 V Blue LED 1005 Surface Mount WL-SMCC
- Wurth Elektronik 3.3 V Blue LED 1005 Surface Mount WL-SMCC 150040BS73240
- Wurth Elektronik 3.9 V Blue LED 1205 Surface Mount WL-SMRW
