Dialight 2.4 V Yellow LED 0805 Surface 598 5988140107F
- RS Stock No.:
- 173-2206
- Mfr. Part No.:
- 5988140107F
- Brand:
- Dialight
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-2206
- Mfr. Part No.:
- 5988140107F
- Brand:
- Dialight
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Product Type | LED | |
| LED Colour | Yellow | |
| Package Type | 0805 | |
| Maximum Forward Current | 25mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 60mW | |
| Number of Pins | 2 | |
| Viewing Angle | 140 ° | |
| LED Luminosity | 160 mcd | |
| LED Luminous Flux | 160 lm | |
| Lens Dimensions | 2 x 1.25 x 0.7 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 595nm | |
| Series | 598 | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Product Type LED | ||
LED Colour Yellow | ||
Package Type 0805 | ||
Maximum Forward Current 25mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 60mW | ||
Number of Pins 2 | ||
Viewing Angle 140 ° | ||
LED Luminosity 160 mcd | ||
LED Luminous Flux 160 lm | ||
Lens Dimensions 2 x 1.25 x 0.7 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 595nm | ||
Series 598 | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
Dialight 598 Series LEDs - 0805 Package
This 598 series, from Dialight, are in the industry standard 0805 package. They are single colour Micro LED® surface mount (SMT) LEDs. Available in a variety of colour options the 598 series have a water clear lens.
Features of this 598 series:
- Industry standard 0805 package
- Single colour
- Viewing angle: 140°
- Operating temperature: -30°C to 85°C
Visible Light LEDs, Dialight
Note
Stock 419261 packaged as a 7 inch reel.
Related links
- Dialight 2.4 V Yellow LED 0805 Surface Mount 598 5988140100F
- Dialight 2.4 V Red LED 0805 Surface Mount 598 5988110107F
- Dialight 2.4 V Green LED 0805 Surface 598
- Dialight 2.4 V Green LED 1206 Surface Mount 598
- Dialight 2.4 V Red LED 2012 Surface Mount 598
- Dialight 2.4 V Green LED 0603 Surface Mount 598
- Dialight 2.4 V Green LED 0805 Surface 598 5988170107F
- Broadcom 2.1 V Yellow LED 0805 Surface Mount Chip LED HSMY-C170
