Dialight 2.4 V Yellow LED 0805 Surface 598 5988140100F

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
419-085
Mfr. Part No.:
5988140100F
Brand:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

Product Type

LED

LED Colour

Yellow

Maximum Forward Current

25mA

Package Type

0805

Packaging

Tape & Reel

Mount Type

Surface

Maximum Power Dissipation

60mW

Forward Voltage

2.4V

Number of Pins

2

Viewing Angle

140 °

Lens Dimensions

2 x 1.25 x 0.7 mm

LED Luminosity

160 mcd

LED Luminous Flux

160 lm

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

595nm

Lens Colour

Clear

Lens Finish

Clear

Series

598

Automotive Standard

No

Dialight 598 Series LEDs - 0805 Package


This 598 series, from Dialight, are in the industry standard 0805 package. They are single colour Micro LED® surface mount (SMT) LEDs. Available in a variety of colour options the 598 series have a water clear lens.

Features of this 598 series:

- Industry standard 0805 package

- Single colour

- Viewing angle: 140°

- Operating temperature: -30°C to 85°C

Visible Light LEDs, Dialight


Note

Stock 419261 packaged as a 7 inch reel.

  • RS Stock No. 0419209
  • Mfr. Part No. 5988110107F
Each (In a Pack of 100)
$0.472
  • RS Stock No. 1689727
  • Mfr. Part No. LTST-C171KSKT
Each (On a Reel of 3000)
$0.082
  • RS Stock No. 6920950
  • Mfr. Part No. LTST-C171KSKT
Each (In a Pack of 50)
$0.303
  • RS Stock No. 6920950P
  • Mfr. Part No. LTST-C171KSKT
Each (Supplied on a Reel)
$0.303

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy