Lite-On 2.4 V Green LED 0603 Surface Chip LED LTST-C190KGKT

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save $0.40

View bulk pricing options

Subtotal (1 pack of 50 units)*

$7.40

(exc. GST)

$8.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32,400 unit(s) ready to ship from another location
  • Plus 19,400 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 50$0.148$7.40-
100 - 200$0.144$7.20$0.40
250 - 450$0.141$7.05$1.75
500 - 950$0.137$6.85$5.50
1000 +$0.133$6.65$15.00

*price indicative

Packaging Options:
RS Stock No.:
692-0988
Mfr. Part No.:
LTST-C190KGKT
Brand:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

LED Colour

Green

Product Type

LED

Maximum Forward Current

80mA

Package Type

0603

Packaging

Tape & Reel

Mount Type

Surface

Maximum Power Dissipation

75mW

Forward Voltage

2.4V

Number of Pins

2

Viewing Angle

130 °

Lens Dimensions

1.6 x 0.8 mm

LED Luminosity

35 mcd

Lens Shape

Rectangular

Dominant Wavelength

571nm

Standards/Approvals

RoHS

Lens Colour

Clear

Series

Chip LED

Lens Finish

Clear

Automotive Standard

No

Lite-On 0603 Package Chip LEDs


This range of LEDs, from Lite-On, are in the standard 0603 rectangular package. They are flat-top Chip LEDs which are compatible with automatic placement equipment. There are a variety of colour options available and they come with a clear lens type.

Features of the 0603 Chip LEDs:

- Standard 0603 package

- Viewing Angle: 130°

- Variety of colours

Visible Light LEDs, Lite-On


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy