Osram Opto2 V Amber LED 1608 (0603) SMD, SmartLED LA L296-P2R1-1

This image is representative of the product range

Get a bulk buy discount

Add 25000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$740.00

(exc. GST)

$815.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
Saving
5000 - 20000$0.148$740.00-
25000 +$0.133$665.0010%

*price indicative

RS Stock No.:
170-9582
Mfr. Part No.:
LA L296-P2R1-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Amber

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2 V

Luminous Intensity

140 mcd

Number of Pins

2

Viewing Angle

160 °

Luminous Flux

0.4 lm

Lens Shape

Rectangle

Dominant Wavelength

615 nm

Series

SmartLED

COO (Country of Origin):
MY

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy