Lite-On2.4 V Green LED 1608 (0603) SMD, LTST-C190KGKT
- RS Stock No.:
- 168-9737
- Mfr. Part No.:
- LTST-C190KGKT
- Brand:
- Lite-On
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-9737
- Mfr. Part No.:
- LTST-C190KGKT
- Brand:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
Lite-On 0603 Package Chip LEDs
This range of LEDs, from Lite-On, are in the standard 0603 rectangular package. They are flat-top Chip LEDs which are compatible with automatic placement equipment. There are a variety of colour options available and they come with a clear lens type.
Features of the 0603 Chip LEDs:
- Standard 0603 package
- Viewing Angle: 130°
- Variety of colours
Visible Light LEDs, Lite-On
Related links
- Lite-On2.4 V Yellow LED 1608 (0603) SMD, LTST-C190KSKT
- Lite-On2.4 V Red LED 1608 (0603) SMD, LTST-C190CKT
- Lite-On2.4 V Red LED 1608 (0603) SMD, LTST-C194KRKT
- Lite-On2.4 V Red LED 1608 (0603) SMD, LTST-C190KRKT
- Lite-On2.3 V Green LED 1608 (0603) SMD, LTST-C193KGKT-5A
- Lite-On2.6 V Green LED 1608 (0603) SMD, LTST-C190GKT
- Lite-On2.3 V Red LED 1608 (0603) SMD, LTST-C193KRKT-5A
- Lite-On2.6 V Orange LED 1608 (0603) SMD, LTST-C190AKT
