ams OSRAM 3 V White LED SMD Epoxy Surface SYNIOS P2720 KW DMLN31.SG-6J6K-EBVF46FCBB46-8E8G
- RS Stock No.:
- 170-9569
- Mfr. Part No.:
- KW DMLN31.SG-6J6K-EBVF46FCBB46-8E8G
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-9569
- Mfr. Part No.:
- KW DMLN31.SG-6J6K-EBVF46FCBB46-8E8G
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | White | |
| Package Type | SMD Epoxy | |
| Maximum Forward Current | 300mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 1 | |
| Forward Voltage | 3V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 2.75 x 2 x 0.6 mm | |
| LED Luminosity | 28 cd | |
| LED Luminous Flux | 50 → 90 lm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | IEC 60810 | |
| Lens Colour | Clear | |
| Series | SYNIOS P2720 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour White | ||
Package Type SMD Epoxy | ||
Maximum Forward Current 300mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 1 | ||
Forward Voltage 3V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 2.75 x 2 x 0.6 mm | ||
LED Luminosity 28 cd | ||
LED Luminous Flux 50 → 90 lm | ||
Lens Shape Rectangular | ||
Standards/Approvals IEC 60810 | ||
Lens Colour Clear | ||
Series SYNIOS P2720 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
OSRAM SYNIOS P2720 Series LEDs
The SYNIOS P2720 series from OSRAM Opto Semiconductors is a family of LEDs designed for automotive manufacturing and lighting designers. These high brightness LEDs share the same footprint and come in three different chip sizes. Therefore fewer SYNIOS P2720 LEDs are required to achieve a brighter light output.
Available in a range of colours, the SYNIOS P2720 offer narrow colour-binning for white LEDs to ensure colour consistency. They are also Ideal for use with light pipes and for automotive applications including; forward lighting, signalling and rear combination lighting.
Features of the SYNIOS P2720 LEDs:
Range of colours
High brightness output
3 x chip sizes available
High reliability
Compact package
Good thermal characteristics
High efficiency
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 3 V White LED SMD Epoxy Surface Mount SYNIOS P2720 KW DMLN31.SG-6J6K-EBVF46FCBB46-8E8G
- ams OSRAM 2.29 V Red LED SMD Epoxy Surface Mount SYNIOS P2720
- ams OSRAM 2.43 V Red LED SMD Epoxy Surface Mount SYNIOS P2720
- ams OSRAM 2.95 V Yellow LED SMD Epoxy Surface Mount SYNIOS P2720
- ams OSRAM 2.29 V Red LED SMD Epoxy Surface Mount SYNIOS P2720 KS DMLQ31.23-GZJY-68-J3T3
- ams OSRAM 2.43 V Red LED SMD Epoxy Surface Mount SYNIOS P2720 KS DMLS31.23-6J8K-68-M3W3
- ams OSRAM 2.95 V Yellow LED SMD Epoxy Surface Mount SYNIOS P2720 KY DMLS31.FY-7KF7L-5F-1
- ams OSRAM 3.5 V White LED SMD Epoxy Surface Mount P2720
