ams OSRAM 2.95 V Yellow LED SMD Epoxy Surface SYNIOS P2720 KY DMLS31.FY-7KF7L-5F-1
- RS Stock No.:
- 124-9078
- Mfr. Part No.:
- KY DMLS31.FY-7KF7L-5F-1
- Brand:
- ams OSRAM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-9078
- Mfr. Part No.:
- KY DMLS31.FY-7KF7L-5F-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Package Type | SMD Epoxy | |
| Maximum Forward Current | 700mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.95V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 2 x 2.75 x 0.6 mm | |
| LED Luminosity | 49 cd | |
| LED Luminous Flux | 95 → 159 lm | |
| Lens Shape | Flat | |
| Standards/Approvals | IEC 60810 | |
| Series | SYNIOS P2720 | |
| Lens Finish | Diffused | |
| Lens Colour | Yellow | |
| Automotive Standard | IEC 60810 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Yellow | ||
Product Type LED | ||
Package Type SMD Epoxy | ||
Maximum Forward Current 700mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.95V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 2 x 2.75 x 0.6 mm | ||
LED Luminosity 49 cd | ||
LED Luminous Flux 95 → 159 lm | ||
Lens Shape Flat | ||
Standards/Approvals IEC 60810 | ||
Series SYNIOS P2720 | ||
Lens Finish Diffused | ||
Lens Colour Yellow | ||
Automotive Standard IEC 60810 | ||
- COO (Country of Origin):
- MY
OSRAM SYNIOS P2720 Series LEDs
The SYNIOS P2720 series from OSRAM Opto Semiconductors is a family of LEDs designed for automotive manufacturing and lighting designers. These high brightness LEDs share the same footprint and come in three different chip sizes. Therefore fewer SYNIOS P2720 LEDs are required to achieve a brighter light output.
Available in a range of colours, the SYNIOS P2720 offer narrow colour-binning for white LEDs to ensure colour consistency. They are also Ideal for use with light pipes and for automotive applications including; forward lighting, signalling and rear combination lighting.
Features of the SYNIOS P2720 LEDs:
Range of colours
High brightness output
3 x chip sizes available
High reliability
Compact package
Good thermal characteristics
High efficiency
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2.95 V Yellow LED SMD Epoxy Surface Mount SYNIOS P2720
- ams OSRAM 2.95 V Yellow LED P2720 Surface Mount SYNIOS P2720 KY DMLN31.FY-7G7H-5F-8E8G
- ams OSRAM 2.29 V Red LED SMD Epoxy Surface Mount SYNIOS P2720
- ams OSRAM 2.43 V Red LED SMD Epoxy Surface Mount SYNIOS P2720
- ams OSRAM 3 V White LED SMD Epoxy Surface Mount SYNIOS P2720
- ams OSRAM 2.29 V Red LED SMD Epoxy Surface Mount SYNIOS P2720 KS DMLQ31.23-GZJY-68-J3T3
- ams OSRAM 2.43 V Red LED SMD Epoxy Surface Mount SYNIOS P2720 KS DMLS31.23-6J8K-68-M3W3
- ams OSRAM 3 V White LED SMD Epoxy Surface Mount SYNIOS P2720 KW DMLN31.SG-6J6K-EBVF46FCBB46-8E8G
