ams OSRAM 2.95 V Yellow LED SMD Epoxy Surface SYNIOS P2720 KY DMLS31.FY-7KF7L-5F-1
- RS Stock No.:
- 168-5189
- Mfr. Part No.:
- KY DMLS31.FY-7KF7L-5F-1
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-5189
- Mfr. Part No.:
- KY DMLS31.FY-7KF7L-5F-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Yellow | |
| Maximum Forward Current | 700mA | |
| Package Type | SMD Epoxy | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.95V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 95 → 159 lm | |
| Lens Dimensions | 2 x 2.75 x 0.6 mm | |
| LED Luminosity | 49 cd | |
| Lens Shape | Flat | |
| Standards/Approvals | IEC 60810 | |
| Lens Colour | Yellow | |
| Series | SYNIOS P2720 | |
| Lens Finish | Diffused | |
| Automotive Standard | IEC 60810 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Yellow | ||
Maximum Forward Current 700mA | ||
Package Type SMD Epoxy | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.95V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 95 → 159 lm | ||
Lens Dimensions 2 x 2.75 x 0.6 mm | ||
LED Luminosity 49 cd | ||
Lens Shape Flat | ||
Standards/Approvals IEC 60810 | ||
Lens Colour Yellow | ||
Series SYNIOS P2720 | ||
Lens Finish Diffused | ||
Automotive Standard IEC 60810 | ||
- COO (Country of Origin):
- MY
OSRAM SYNIOS P2720 Series LEDs
The SYNIOS P2720 series from OSRAM Opto Semiconductors is a family of LEDs designed for automotive manufacturing and lighting designers. These high brightness LEDs share the same footprint and come in three different chip sizes. Therefore fewer SYNIOS P2720 LEDs are required to achieve a brighter light output.
Available in a range of colours, the SYNIOS P2720 offer narrow colour-binning for white LEDs to ensure colour consistency. They are also Ideal for use with light pipes and for automotive applications including; forward lighting, signalling and rear combination lighting.
Features of the SYNIOS P2720 LEDs:
Range of colours
High brightness output
3 x chip sizes available
High reliability
Compact package
Good thermal characteristics
High efficiency
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2.95 V Yellow LED SMD Epoxy Surface Mount SYNIOS P2720 KY DMLS31.FY-7KF7L-5F-1
- ams OSRAM 2.95 V Yellow LED P2720 Surface Mount SYNIOS P2720 KY DMLN31.FY-7G7H-5F-8E8G
- ams OSRAM 2.29 V Red LED SMD Epoxy Surface Mount SYNIOS P2720
- ams OSRAM 2.43 V Red LED SMD Epoxy Surface Mount SYNIOS P2720
- ams OSRAM 3 V White LED SMD Epoxy Surface Mount SYNIOS P2720
- ams OSRAM 2.29 V Red LED SMD Epoxy Surface Mount SYNIOS P2720 KS DMLQ31.23-GZJY-68-J3T3
- ams OSRAM 2.43 V Red LED SMD Epoxy Surface Mount SYNIOS P2720 KS DMLS31.23-6J8K-68-M3W3
- ams OSRAM 3 V White LED SMD Epoxy Surface Mount SYNIOS P2720 KW DMLN31.SG-6J6K-EBVF46FCBB46-8E8G
