Vishay 2.4 V Yellow LED 1005 Surface Mount VLMY1500-GS08

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-8395
Mfr. Part No.:
VLMY1500-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

LED Colour

Yellow

Product Type

LED

Package Type

1005

Mount Type

Surface Mount

Forward Voltage

2.4V

Number of Pins

2

Viewing Angle

±65°

Lens Shape

Square

Dominant Wavelength

597 nm

COO (Country of Origin):
CN

Vishay VLMx1500 Series LEDs


Visible Light LEDs, Vishay


Related links