Kingbright 2.5 V Yellow LED PLCC 2 Surface KA-3021 KA-3021YS
- RS Stock No.:
- 169-7765
- Mfr. Part No.:
- KA-3021YS
- Brand:
- Kingbright
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-7765
- Mfr. Part No.:
- KA-3021YS
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Yellow | |
| Maximum Forward Current | 30mA | |
| Package Type | PLCC 2 | |
| Mount Type | Surface | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 125 ° | |
| LED Luminosity | 15 mcd | |
| Lens Dimensions | 2.7 x 2 x 1.3 mm | |
| Lens Shape | Oval | |
| Dominant Wavelength | 588nm | |
| Standards/Approvals | CIE127-2007, RoHS | |
| Lens Finish | Clear | |
| Series | KA-3021 | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Yellow | ||
Maximum Forward Current 30mA | ||
Package Type PLCC 2 | ||
Mount Type Surface | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 125 ° | ||
LED Luminosity 15 mcd | ||
Lens Dimensions 2.7 x 2 x 1.3 mm | ||
Lens Shape Oval | ||
Dominant Wavelength 588nm | ||
Standards/Approvals CIE127-2007, RoHS | ||
Lens Finish Clear | ||
Series KA-3021 | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED PLCC-2 3021 Package
The 3021 family, from Kingbright, are single-colour surface mount (SMT) LEDs. They come in the standard PLCC-2 package with the 3021 footprint. They have a flat top, water clear lens. The 3021 series are Ideal for general purpose optoelectronic applications, where space is limited.
Features of the 3021 LEDs:
Standard PLCC-2 package
Dimensions: 3 x 2 mm
Wide viewing angle: 125°
Variety of single colour options
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Yellow LED PLCC 2 Surface Mount KA-3021 KA-3021YS
- Kingbright 2.5 V Yellow LED PLCC 2 Surface Mount KA-3021
- Kingbright 2.5 V Yellow LED PLCC 2 Surface Mount KA-3021 KA-3021SYSK
- Kingbright 2.5 V Green LED PLCC 2 Surface Mount KA-3021
- Kingbright 2.5 V Red LED PLCC 2 Surface Mount KA-3021
- Kingbright 2.5 V Orange LED PLCC 2 Surface Mount KA-3021
- Kingbright 2.5 V Red LED PLCC 2 Surface Mount KA-3021 KA-3021SURSK
- Kingbright 2.5 V Orange LED PLCC 2 Surface Mount KA-3021 KA-3021SESK
